Part Details for D15BL240A5TED by Knowles Capacitors
Overview of D15BL240A5TED by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D15BL240A5TED
D15BL240A5TED CAD Models
D15BL240A5TED Part Data Attributes
|
D15BL240A5TED
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D15BL240A5TED
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 0.2083% +Tol, 0.2083% -Tol, BL, 0.000024uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
JESD-609 Code | e2 | |
Length | 0.508 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 0.2083% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 0.2083% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | BL | |
Terminal Finish | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 0.381 mm |
Alternate Parts for D15BL240A5TED
This table gives cross-reference parts and alternative options found for D15BL240A5TED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D15BL240A5TED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D15BL240A5TXD | Ceramic Capacitor, Ceramic, 50V, 0.2083% +Tol, 0.2083% -Tol, BL, 0.000024uF, 0201, | Knowles Capacitors | D15BL240A5TED vs D15BL240A5TXD |
D15BL240A5PXT | Ceramic Capacitor, Ceramic, 50V, 0.2083% +Tol, 0.2083% -Tol, BL, 0.000024uF, 0201, | Knowles Capacitors | D15BL240A5TED vs D15BL240A5PXT |
D15BL240A5MYE | Ceramic Capacitor, Ceramic, 50V, 0.2083% +Tol, 0.2083% -Tol, BL, 0.000024uF, 0201, | Knowles Capacitors | D15BL240A5TED vs D15BL240A5MYE |
D15BL240A5TXE | Ceramic Capacitor, Ceramic, 50V, 0.2083% +Tol, 0.2083% -Tol, BL, 0.000024uF, 0201, | Knowles Capacitors | D15BL240A5TED vs D15BL240A5TXE |
D15BL240A5PDT | Ceramic Capacitor, Ceramic, 50V, 0.2083% +Tol, 0.2083% -Tol, BL, 0.000024uF, 0201, | Knowles Capacitors | D15BL240A5TED vs D15BL240A5PDT |
D15BL240A5PE | Ceramic Capacitor, Ceramic, 50V, 0.2083% +Tol, 0.2083% -Tol, BL, 0.000024uF, 0201, | Knowles Capacitors | D15BL240A5TED vs D15BL240A5PE |
D15BL240A5MD | Ceramic Capacitor, Ceramic, 50V, 0.2083% +Tol, 0.2083% -Tol, BL, 0.000024uF, 0201, | Knowles Capacitors | D15BL240A5TED vs D15BL240A5MD |
D15BL240A5MAE | Ceramic Capacitor, Ceramic, 50V, 0.2083% +Tol, 0.2083% -Tol, BL, 0.000024uF, 0201, | Knowles Capacitors | D15BL240A5TED vs D15BL240A5MAE |
D15BL240A5ME | Ceramic Capacitor, Ceramic, 50V, 0.2083% +Tol, 0.2083% -Tol, BL, 0.000024uF, 0201, | Knowles Capacitors | D15BL240A5TED vs D15BL240A5ME |
D15BL240A5MYT | Ceramic Capacitor, Ceramic, 50V, 0.2083% +Tol, 0.2083% -Tol, BL, 0.000024uF, 0201, | Knowles Capacitors | D15BL240A5TED vs D15BL240A5MYT |