Part Details for D15BL240A5PY by Knowles Capacitors
Overview of D15BL240A5PY by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D15BL240A5PY
D15BL240A5PY CAD Models
D15BL240A5PY Part Data Attributes
|
D15BL240A5PY
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D15BL240A5PY
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 0.2083% +Tol, 0.2083% -Tol, BL, 0.000024uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 0.508 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 0.2083% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 0.2083% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | BL | |
Terminal Finish | Gold (Au) - with Nickel/Vanadium (Ni/V) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 0.381 mm |
Alternate Parts for D15BL240A5PY
This table gives cross-reference parts and alternative options found for D15BL240A5PY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D15BL240A5PY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D15BL240A5TET | Ceramic Capacitor, Ceramic, 50V, 0.2083% +Tol, 0.2083% -Tol, BL, 0.000024uF, 0201, | Knowles Capacitors | D15BL240A5PY vs D15BL240A5TET |
D15BL240A5TA | Ceramic Capacitor, Ceramic, 50V, 0.2083% +Tol, 0.2083% -Tol, BL, 0.000024uF, 0201, | Knowles Capacitors | D15BL240A5PY vs D15BL240A5TA |
D15BL240A5TDE | Ceramic Capacitor, Ceramic, 50V, 0.2083% +Tol, 0.2083% -Tol, BL, 0.000024uF, 0201, | Knowles Capacitors | D15BL240A5PY vs D15BL240A5TDE |
D15BL240A5PDD | Ceramic Capacitor, Ceramic, 50V, 0.2083% +Tol, 0.2083% -Tol, BL, 0.000024uF, 0201, | Knowles Capacitors | D15BL240A5PY vs D15BL240A5PDD |
D15BL240A5TEE | Ceramic Capacitor, Ceramic, 50V, 0.2083% +Tol, 0.2083% -Tol, BL, 0.000024uF, 0201, | Knowles Capacitors | D15BL240A5PY vs D15BL240A5TEE |
D15BL240A5PYD | Ceramic Capacitor, Ceramic, 50V, 0.2083% +Tol, 0.2083% -Tol, BL, 0.000024uF, 0201, | Knowles Capacitors | D15BL240A5PY vs D15BL240A5PYD |
D15BL240A5PAD | Ceramic Capacitor, Ceramic, 50V, 0.2083% +Tol, 0.2083% -Tol, BL, 0.000024uF, 0201, | Knowles Capacitors | D15BL240A5PY vs D15BL240A5PAD |
D15BL240A5TE | Ceramic Capacitor, Ceramic, 50V, 0.2083% +Tol, 0.2083% -Tol, BL, 0.000024uF, 0201, | Knowles Capacitors | D15BL240A5PY vs D15BL240A5TE |
D15BL240A5MAD | Ceramic Capacitor, Ceramic, 50V, 0.2083% +Tol, 0.2083% -Tol, BL, 0.000024uF, 0201, | Knowles Capacitors | D15BL240A5PY vs D15BL240A5MAD |
D15BL240A5PEE | Ceramic Capacitor, Ceramic, 50V, 0.2083% +Tol, 0.2083% -Tol, BL, 0.000024uF, 0201, | Knowles Capacitors | D15BL240A5PY vs D15BL240A5PEE |