Part Details for D15BL220K5MBD by Knowles Capacitors
Overview of D15BL220K5MBD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Part Details for D15BL220K5MBD
D15BL220K5MBD CAD Models
D15BL220K5MBD Part Data Attributes
|
D15BL220K5MBD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D15BL220K5MBD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BL, 0.000022uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
JESD-609 Code | e4 | |
Length | 0.508 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | BL | |
Terminal Finish | Gold (Au) | |
Terminal Shape | ONE SURFACE | |
Width | 0.381 mm |
Alternate Parts for D15BL220K5MBD
This table gives cross-reference parts and alternative options found for D15BL220K5MBD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D15BL220K5MBD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D15BL220K5PY | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BL, 0.000022uF, 0201, | Knowles Capacitors | D15BL220K5MBD vs D15BL220K5PY |
D15BL220K5MAE | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BL, 0.000022uF, 0201, | Knowles Capacitors | D15BL220K5MBD vs D15BL220K5MAE |
D15BL220K5PBE | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BL, 0.000022uF, 0201, | Knowles Capacitors | D15BL220K5MBD vs D15BL220K5PBE |
D15BL220K5MAD | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BL, 0.000022uF, 0201, | Knowles Capacitors | D15BL220K5MBD vs D15BL220K5MAD |
D15BL220K5PEE | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BL, 0.000022uF, 0201, | Knowles Capacitors | D15BL220K5MBD vs D15BL220K5PEE |
D15BL220K5PBT | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BL, 0.000022uF, 0201, | Knowles Capacitors | D15BL220K5MBD vs D15BL220K5PBT |
D15BL220K5MDT | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BL, 0.000022uF, 0201, | Knowles Capacitors | D15BL220K5MBD vs D15BL220K5MDT |
D15BL220K5TYE | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BL, 0.000022uF, 0201, | Knowles Capacitors | D15BL220K5MBD vs D15BL220K5TYE |
D15BL220K5TBD | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BL, 0.000022uF, 0201, | Knowles Capacitors | D15BL220K5MBD vs D15BL220K5TBD |
D15BL220K5TD | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BL, 0.000022uF, 0201, | Knowles Capacitors | D15BL220K5MBD vs D15BL220K5TD |