D15BL220F5TY
Knowles Capacitors
Description: Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BL, 0.000022uF, 0201,

Overview of D15BL220F5TY by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Electronic Manufacturing Entertainment and Gaming

CAD Models for D15BL220F5TY by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D15BL220F5TY by Knowles Capacitors

D15BL220F5TY
Knowles Capacitors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 0201
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.000022 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.102 mm
JESD-609 Code
e2
Length
0.508 mm
Mounting Feature
SURFACE MOUNT
Multilayer
No
Negative Tolerance
1%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
Waffle Pack
Positive Tolerance
1%
Rated (DC) Voltage (URdc)
50 V
Size Code
0201
Surface Mount
YES
Temperature Characteristics Code
BL
Terminal Finish
Tin/Gold (Sn/Au) - with Nickel (Ni) barrier
Terminal Shape
ONE SURFACE
Width
0.381 mm
Want to compare parts?
  1. D15BL220F5TY
    Knowles Capacitors
    Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BL, 0.000022uF, 0201,
    VS

Alternate Parts for D15BL220F5TY

This table gives cross-reference parts and alternative options found for D15BL220F5TY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D15BL220F5TY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D15BL220F5MDT Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BL, 0.000022uF, 0201, Knowles Capacitors D15BL220F5TY vs D15BL220F5MDT
D15BL220F5TET Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BL, 0.000022uF, 0201, Knowles Capacitors D15BL220F5TY vs D15BL220F5TET
D15BL220F5MB Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BL, 0.000022uF, 0201, Knowles Capacitors D15BL220F5TY vs D15BL220F5MB
D15BL220F5PBD Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BL, 0.000022uF, 0201, Knowles Capacitors D15BL220F5TY vs D15BL220F5PBD
D15BL220F5TXE Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BL, 0.000022uF, 0201, Knowles Capacitors D15BL220F5TY vs D15BL220F5TXE
D15BL220F5TYD Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BL, 0.000022uF, 0201, Knowles Capacitors D15BL220F5TY vs D15BL220F5TYD
D15BL220F5PDD Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BL, 0.000022uF, 0201, Knowles Capacitors D15BL220F5TY vs D15BL220F5PDD
D15BL220F5PET Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BL, 0.000022uF, 0201, Knowles Capacitors D15BL220F5TY vs D15BL220F5PET
D15BL220F5MXT Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BL, 0.000022uF, 0201, Knowles Capacitors D15BL220F5TY vs D15BL220F5MXT
D15BL220F5TAT Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BL, 0.000022uF, 0201, Knowles Capacitors D15BL220F5TY vs D15BL220F5TAT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D15BL220F5TY by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D15BL220F5TY by Knowles Capacitors

Select Manufacturer
Which Manufacturer of D15BL220F5TY would you like to use for your alert(s)?
  • Please alert me when D15BL220F5TY inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D15BL220F5TY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D15BL220F5TY to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D15BL220F5TY alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D15BL220F5TY.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D15BL220F5TY by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: