Part Details for D15BL180B5SBD by Knowles Capacitors
Overview of D15BL180B5SBD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D15BL180B5SBD
D15BL180B5SBD CAD Models
D15BL180B5SBD Part Data Attributes
|
D15BL180B5SBD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D15BL180B5SBD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 0.5556% +Tol, 0.5556% -Tol, BL, 0.000018uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 0.508 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 0.5556% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 0.5556% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | BL | |
Terminal Shape | FLAT | |
Width | 0.381 mm |
Alternate Parts for D15BL180B5SBD
This table gives cross-reference parts and alternative options found for D15BL180B5SBD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D15BL180B5SBD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D15BL180B5ABE | Ceramic Capacitor, Ceramic, 50V, 0.5556% +Tol, 0.5556% -Tol, BL, 0.000018uF, 0201, | Knowles Capacitors | D15BL180B5SBD vs D15BL180B5ABE |
D15BL180B5AB | Ceramic Capacitor, Ceramic, 50V, 0.5556% +Tol, 0.5556% -Tol, BL, 0.000018uF, 0201, | Knowles Capacitors | D15BL180B5SBD vs D15BL180B5AB |
D15BL180B5SY | Ceramic Capacitor, Ceramic, 50V, 0.5556% +Tol, 0.5556% -Tol, BL, 0.000018uF, 0201, | Knowles Capacitors | D15BL180B5SBD vs D15BL180B5SY |
D15BL180B5SE | Ceramic Capacitor, Ceramic, 50V, 0.5556% +Tol, 0.5556% -Tol, BL, 0.000018uF, 0201, | Knowles Capacitors | D15BL180B5SBD vs D15BL180B5SE |
D15BL180B5AED | Ceramic Capacitor, Ceramic, 50V, 0.5556% +Tol, 0.5556% -Tol, BL, 0.000018uF, 0201, | Knowles Capacitors | D15BL180B5SBD vs D15BL180B5AED |
D15BL180B5AXD | Ceramic Capacitor, Ceramic, 50V, 0.5556% +Tol, 0.5556% -Tol, BL, 0.000018uF, 0201, | Knowles Capacitors | D15BL180B5SBD vs D15BL180B5AXD |
D15BL180B5AXE | Ceramic Capacitor, Ceramic, 50V, 0.5556% +Tol, 0.5556% -Tol, BL, 0.000018uF, 0201, | Knowles Capacitors | D15BL180B5SBD vs D15BL180B5AXE |
D15BL180B5SXD | Ceramic Capacitor, Ceramic, 50V, 0.5556% +Tol, 0.5556% -Tol, BL, 0.000018uF, 0201, | Knowles Capacitors | D15BL180B5SBD vs D15BL180B5SXD |
D15BL180B5AA | Ceramic Capacitor, Ceramic, 50V, 0.5556% +Tol, 0.5556% -Tol, BL, 0.000018uF, 0201, | Knowles Capacitors | D15BL180B5SBD vs D15BL180B5AA |
D15BL180B5AYD | Ceramic Capacitor, Ceramic, 50V, 0.5556% +Tol, 0.5556% -Tol, BL, 0.000018uF, 0201, | Knowles Capacitors | D15BL180B5SBD vs D15BL180B5AYD |