Part Details for D15BL160M1SAT by Knowles Capacitors
Overview of D15BL160M1SAT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for D15BL160M1SAT
D15BL160M1SAT CAD Models
D15BL160M1SAT Part Data Attributes
|
D15BL160M1SAT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D15BL160M1SAT
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BL, 0.000016uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000016 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
Length | 0.508 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | BL | |
Terminal Shape | FLAT | |
Width | 0.381 mm |
Alternate Parts for D15BL160M1SAT
This table gives cross-reference parts and alternative options found for D15BL160M1SAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D15BL160M1SAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D15BL160M1SAE | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BL, 0.000016uF, 0201, | Knowles Capacitors | D15BL160M1SAT vs D15BL160M1SAE |
D15BL160M1ABD | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BL, 0.000016uF, 0201, | Knowles Capacitors | D15BL160M1SAT vs D15BL160M1ABD |
D15BL160M1AE | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BL, 0.000016uF, 0201, | Knowles Capacitors | D15BL160M1SAT vs D15BL160M1AE |
D15BL160M1AXD | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BL, 0.000016uF, 0201, | Knowles Capacitors | D15BL160M1SAT vs D15BL160M1AXD |
D15BL160M1AA | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BL, 0.000016uF, 0201, | Knowles Capacitors | D15BL160M1SAT vs D15BL160M1AA |
D15BL160M1SXD | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BL, 0.000016uF, 0201, | Knowles Capacitors | D15BL160M1SAT vs D15BL160M1SXD |
D15BL160M1SDD | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BL, 0.000016uF, 0201, | Knowles Capacitors | D15BL160M1SAT vs D15BL160M1SDD |
D15BL160M1SYT | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BL, 0.000016uF, 0201, | Knowles Capacitors | D15BL160M1SAT vs D15BL160M1SYT |
D15BL160M1SBD | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BL, 0.000016uF, 0201, | Knowles Capacitors | D15BL160M1SAT vs D15BL160M1SBD |
D15BL160M1SX | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BL, 0.000016uF, 0201, | Knowles Capacitors | D15BL160M1SAT vs D15BL160M1SX |