Part Details for D15BL120Z1PDE by Knowles Capacitors
Overview of D15BL120Z1PDE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Part Details for D15BL120Z1PDE
D15BL120Z1PDE CAD Models
D15BL120Z1PDE Part Data Attributes
|
D15BL120Z1PDE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D15BL120Z1PDE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, BL, 0.000012uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000012 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
Length | 0.508 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | BL | |
Terminal Finish | Gold (Au) - with Nickel/Vanadium (Ni/V) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 0.381 mm |
Alternate Parts for D15BL120Z1PDE
This table gives cross-reference parts and alternative options found for D15BL120Z1PDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D15BL120Z1PDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D15BL120Z1MA | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, BL, 0.000012uF, 0201, | Knowles Capacitors | D15BL120Z1PDE vs D15BL120Z1MA |
D15BL120Z1MDD | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, BL, 0.000012uF, 0201, | Knowles Capacitors | D15BL120Z1PDE vs D15BL120Z1MDD |
D15BL120Z1TXD | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, BL, 0.000012uF, 0201, | Knowles Capacitors | D15BL120Z1PDE vs D15BL120Z1TXD |
D15BL120Z1PBT | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, BL, 0.000012uF, 0201, | Knowles Capacitors | D15BL120Z1PDE vs D15BL120Z1PBT |
D15BL120Z1PAT | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, BL, 0.000012uF, 0201, | Knowles Capacitors | D15BL120Z1PDE vs D15BL120Z1PAT |
D15BL120Z1TED | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, BL, 0.000012uF, 0201, | Knowles Capacitors | D15BL120Z1PDE vs D15BL120Z1TED |
D15BL120Z1MAD | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, BL, 0.000012uF, 0201, | Knowles Capacitors | D15BL120Z1PDE vs D15BL120Z1MAD |
D15BL120Z1MEE | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, BL, 0.000012uF, 0201, | Knowles Capacitors | D15BL120Z1PDE vs D15BL120Z1MEE |
D15BL120Z1PD | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, BL, 0.000012uF, 0201, | Knowles Capacitors | D15BL120Z1PDE vs D15BL120Z1PD |
D15BL120Z1PYD | Ceramic Capacitor, Ceramic, 100V, 80% +Tol, 20% -Tol, BL, 0.000012uF, 0201, | Knowles Capacitors | D15BL120Z1PDE vs D15BL120Z1PYD |