Part Details for D15BL110A1MAD by Knowles Capacitors
Overview of D15BL110A1MAD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D15BL110A1MAD
D15BL110A1MAD CAD Models
D15BL110A1MAD Part Data Attributes
|
D15BL110A1MAD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D15BL110A1MAD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 0.4545% +Tol, 0.4545% -Tol, BL, 0.000011uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
JESD-609 Code | e4 | |
Length | 0.508 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 0.4545% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 0.4545% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | BL | |
Terminal Finish | Gold (Au) | |
Terminal Shape | ONE SURFACE | |
Width | 0.381 mm |
Alternate Parts for D15BL110A1MAD
This table gives cross-reference parts and alternative options found for D15BL110A1MAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D15BL110A1MAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D15BL110A1TET | Ceramic Capacitor, Ceramic, 100V, 0.4545% +Tol, 0.4545% -Tol, BL, 0.000011uF, 0201, | Knowles Capacitors | D15BL110A1MAD vs D15BL110A1TET |
D15BL110A1PB | Ceramic Capacitor, Ceramic, 100V, 0.4545% +Tol, 0.4545% -Tol, BL, 0.000011uF, 0201, | Knowles Capacitors | D15BL110A1MAD vs D15BL110A1PB |
D15BL110A1TDE | Ceramic Capacitor, Ceramic, 100V, 0.4545% +Tol, 0.4545% -Tol, BL, 0.000011uF, 0201, | Knowles Capacitors | D15BL110A1MAD vs D15BL110A1TDE |
D15BL110A1TXT | Ceramic Capacitor, Ceramic, 100V, 0.4545% +Tol, 0.4545% -Tol, BL, 0.000011uF, 0201, | Knowles Capacitors | D15BL110A1MAD vs D15BL110A1TXT |
D15BL110A1TD | Ceramic Capacitor, Ceramic, 100V, 0.4545% +Tol, 0.4545% -Tol, BL, 0.000011uF, 0201, | Knowles Capacitors | D15BL110A1MAD vs D15BL110A1TD |
D15BL110A1TXD | Ceramic Capacitor, Ceramic, 100V, 0.4545% +Tol, 0.4545% -Tol, BL, 0.000011uF, 0201, | Knowles Capacitors | D15BL110A1MAD vs D15BL110A1TXD |
D15BL110A1TE | Ceramic Capacitor, Ceramic, 100V, 0.4545% +Tol, 0.4545% -Tol, BL, 0.000011uF, 0201, | Knowles Capacitors | D15BL110A1MAD vs D15BL110A1TE |
D15BL110A1TBE | Ceramic Capacitor, Ceramic, 100V, 0.4545% +Tol, 0.4545% -Tol, BL, 0.000011uF, 0201, | Knowles Capacitors | D15BL110A1MAD vs D15BL110A1TBE |
D15BL110A1PBD | Ceramic Capacitor, Ceramic, 100V, 0.4545% +Tol, 0.4545% -Tol, BL, 0.000011uF, 0201, | Knowles Capacitors | D15BL110A1MAD vs D15BL110A1PBD |
D15BL110A1PD | Ceramic Capacitor, Ceramic, 100V, 0.4545% +Tol, 0.4545% -Tol, BL, 0.000011uF, 0201, | Knowles Capacitors | D15BL110A1MAD vs D15BL110A1PD |