D15BJ300A1SX
Knowles Capacitors
Description: Ceramic Capacitor, Ceramic, 100V, 0.1667% +Tol, 0.1667% -Tol, BJ, 0.00003uF, 0201,

Overview of D15BJ300A1SX by Knowles Capacitors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research

CAD Models for D15BJ300A1SX by Knowles Capacitors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D15BJ300A1SX by Knowles Capacitors

D15BJ300A1SX
Knowles Capacitors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KNOWLES PRECISION DEVICES
Package Description
, 0201
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.00003 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.152 mm
Length
0.508 mm
Mounting Feature
SURFACE MOUNT
Multilayer
No
Negative Tolerance
0.1667%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Axial
Packing Method
Waffle Pack
Positive Tolerance
0.1667%
Rated (DC) Voltage (URdc)
100 V
Size Code
0201
Surface Mount
YES
Temperature Characteristics Code
BJ
Terminal Shape
FLAT
Width
0.381 mm
Want to compare parts?
  1. D15BJ300A1SX
    Knowles Capacitors
    Ceramic Capacitor, Ceramic, 100V, 0.1667% +Tol, 0.1667% -Tol, BJ, 0.00003uF, 0201,
    VS

Alternate Parts for D15BJ300A1SX

This table gives cross-reference parts and alternative options found for D15BJ300A1SX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D15BJ300A1SX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D15BJ300A1SB Ceramic Capacitor, Ceramic, 100V, 0.1667% +Tol, 0.1667% -Tol, BJ, 0.00003uF, 0201, Knowles Capacitors D15BJ300A1SX vs D15BJ300A1SB
D15BJ300A1AED Ceramic Capacitor, Ceramic, 100V, 0.1667% +Tol, 0.1667% -Tol, BJ, 0.00003uF, 0201, Knowles Capacitors D15BJ300A1SX vs D15BJ300A1AED
D15BJ300A1SET Ceramic Capacitor, Ceramic, 100V, 0.1667% +Tol, 0.1667% -Tol, BJ, 0.00003uF, 0201, Knowles Capacitors D15BJ300A1SX vs D15BJ300A1SET
D15BJ300A1SED Ceramic Capacitor, Ceramic, 100V, 0.1667% +Tol, 0.1667% -Tol, BJ, 0.00003uF, 0201, Knowles Capacitors D15BJ300A1SX vs D15BJ300A1SED
D15BJ300A1SD Ceramic Capacitor, Ceramic, 100V, 0.1667% +Tol, 0.1667% -Tol, BJ, 0.00003uF, 0201, Knowles Capacitors D15BJ300A1SX vs D15BJ300A1SD
D15BJ300A1AXT Ceramic Capacitor, Ceramic, 100V, 0.1667% +Tol, 0.1667% -Tol, BJ, 0.00003uF, 0201, Knowles Capacitors D15BJ300A1SX vs D15BJ300A1AXT
D15BJ300A1AX Ceramic Capacitor, Ceramic, 100V, 0.1667% +Tol, 0.1667% -Tol, BJ, 0.00003uF, 0201, Knowles Capacitors D15BJ300A1SX vs D15BJ300A1AX
D15BJ300A1SE Ceramic Capacitor, Ceramic, 100V, 0.1667% +Tol, 0.1667% -Tol, BJ, 0.00003uF, 0201, Knowles Capacitors D15BJ300A1SX vs D15BJ300A1SE
D15BJ300A1SDE Ceramic Capacitor, Ceramic, 100V, 0.1667% +Tol, 0.1667% -Tol, BJ, 0.00003uF, 0201, Knowles Capacitors D15BJ300A1SX vs D15BJ300A1SDE
D15BJ300A1SAE Ceramic Capacitor, Ceramic, 100V, 0.1667% +Tol, 0.1667% -Tol, BJ, 0.00003uF, 0201, Knowles Capacitors D15BJ300A1SX vs D15BJ300A1SAE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D15BJ300A1SX by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D15BJ300A1SX by Knowles Capacitors

Select Manufacturer
Which Manufacturer of D15BJ300A1SX would you like to use for your alert(s)?
  • Please alert me when D15BJ300A1SX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D15BJ300A1SX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D15BJ300A1SX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D15BJ300A1SX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D15BJ300A1SX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D15BJ300A1SX by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: