Part Details for D15BJ150C1AAD by Knowles Capacitors
Overview of D15BJ150C1AAD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D15BJ150C1AAD
D15BJ150C1AAD CAD Models
D15BJ150C1AAD Part Data Attributes
|
D15BJ150C1AAD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D15BJ150C1AAD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 1.6667% +Tol, 1.6667% -Tol, BJ, 0.000015uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
Length | 0.508 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1.6667% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 1.6667% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | BJ | |
Terminal Shape | FLAT | |
Width | 0.381 mm |
Alternate Parts for D15BJ150C1AAD
This table gives cross-reference parts and alternative options found for D15BJ150C1AAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D15BJ150C1AAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D15BJ150C1AYD | Ceramic Capacitor, Ceramic, 100V, 1.6667% +Tol, 1.6667% -Tol, BJ, 0.000015uF, 0201, | Knowles Capacitors | D15BJ150C1AAD vs D15BJ150C1AYD |
D15BJ150C1SX | Ceramic Capacitor, Ceramic, 100V, 1.6667% +Tol, 1.6667% -Tol, BJ, 0.000015uF, 0201, | Knowles Capacitors | D15BJ150C1AAD vs D15BJ150C1SX |
D15BJ150C1ABD | Ceramic Capacitor, Ceramic, 100V, 1.6667% +Tol, 1.6667% -Tol, BJ, 0.000015uF, 0201, | Knowles Capacitors | D15BJ150C1AAD vs D15BJ150C1ABD |
D15BJ150C1ADT | Ceramic Capacitor, Ceramic, 100V, 1.6667% +Tol, 1.6667% -Tol, BJ, 0.000015uF, 0201, | Knowles Capacitors | D15BJ150C1AAD vs D15BJ150C1ADT |
D15BJ150C1SD | Ceramic Capacitor, Ceramic, 100V, 1.6667% +Tol, 1.6667% -Tol, BJ, 0.000015uF, 0201, | Knowles Capacitors | D15BJ150C1AAD vs D15BJ150C1SD |
D15BJ150C1SAT | Ceramic Capacitor, Ceramic, 100V, 1.6667% +Tol, 1.6667% -Tol, BJ, 0.000015uF, 0201, | Knowles Capacitors | D15BJ150C1AAD vs D15BJ150C1SAT |
D15BJ150C1SXE | Ceramic Capacitor, Ceramic, 100V, 1.6667% +Tol, 1.6667% -Tol, BJ, 0.000015uF, 0201, | Knowles Capacitors | D15BJ150C1AAD vs D15BJ150C1SXE |
D15BJ150C1AD | Ceramic Capacitor, Ceramic, 100V, 1.6667% +Tol, 1.6667% -Tol, BJ, 0.000015uF, 0201, | Knowles Capacitors | D15BJ150C1AAD vs D15BJ150C1AD |
D15BJ150C1ADD | Ceramic Capacitor, Ceramic, 100V, 1.6667% +Tol, 1.6667% -Tol, BJ, 0.000015uF, 0201, | Knowles Capacitors | D15BJ150C1AAD vs D15BJ150C1ADD |
D15BJ150C1AAT | Ceramic Capacitor, Ceramic, 100V, 1.6667% +Tol, 1.6667% -Tol, BJ, 0.000015uF, 0201, | Knowles Capacitors | D15BJ150C1AAD vs D15BJ150C1AAT |