Part Details for D15BG6R8B1TAT by Knowles Capacitors
Overview of D15BG6R8B1TAT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D15BG6R8B1TAT
D15BG6R8B1TAT CAD Models
D15BG6R8B1TAT Part Data Attributes
|
D15BG6R8B1TAT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D15BG6R8B1TAT
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 1.4706% +Tol, 1.4706% -Tol, BG, 0.0000068uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
JESD-609 Code | e2 | |
Length | 0.508 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1.4706% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 1.4706% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Terminal Finish | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 0.381 mm |
Alternate Parts for D15BG6R8B1TAT
This table gives cross-reference parts and alternative options found for D15BG6R8B1TAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D15BG6R8B1TAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D15BG6R8B1TEE | Ceramic Capacitor, Ceramic, 100V, 1.4706% +Tol, 1.4706% -Tol, BG, 0.0000068uF, 0201, | Knowles Capacitors | D15BG6R8B1TAT vs D15BG6R8B1TEE |
D15BG6R8B1TYT | Ceramic Capacitor, Ceramic, 100V, 1.4706% +Tol, 1.4706% -Tol, BG, 0.0000068uF, 0201, | Knowles Capacitors | D15BG6R8B1TAT vs D15BG6R8B1TYT |
D15BG6R8B1TET | Ceramic Capacitor, Ceramic, 100V, 1.4706% +Tol, 1.4706% -Tol, BG, 0.0000068uF, 0201, | Knowles Capacitors | D15BG6R8B1TAT vs D15BG6R8B1TET |
D15BG6R8B1PAD | Ceramic Capacitor, Ceramic, 100V, 1.4706% +Tol, 1.4706% -Tol, BG, 0.0000068uF, 0201, | Knowles Capacitors | D15BG6R8B1TAT vs D15BG6R8B1PAD |
D15BG6R8B1PDE | Ceramic Capacitor, Ceramic, 100V, 1.4706% +Tol, 1.4706% -Tol, BG, 0.0000068uF, 0201, | Knowles Capacitors | D15BG6R8B1TAT vs D15BG6R8B1PDE |
D15BG6R8B1PAE | Ceramic Capacitor, Ceramic, 100V, 1.4706% +Tol, 1.4706% -Tol, BG, 0.0000068uF, 0201, | Knowles Capacitors | D15BG6R8B1TAT vs D15BG6R8B1PAE |
D15BG6R8B1TD | Ceramic Capacitor, Ceramic, 100V, 1.4706% +Tol, 1.4706% -Tol, BG, 0.0000068uF, 0201, | Knowles Capacitors | D15BG6R8B1TAT vs D15BG6R8B1TD |
D15BG6R8B1MDE | Ceramic Capacitor, Ceramic, 100V, 1.4706% +Tol, 1.4706% -Tol, BG, 0.0000068uF, 0201, | Knowles Capacitors | D15BG6R8B1TAT vs D15BG6R8B1MDE |
D15BG6R8B1PYD | Ceramic Capacitor, Ceramic, 100V, 1.4706% +Tol, 1.4706% -Tol, BG, 0.0000068uF, 0201, | Knowles Capacitors | D15BG6R8B1TAT vs D15BG6R8B1PYD |
D15BG6R8B1MAE | Ceramic Capacitor, Ceramic, 100V, 1.4706% +Tol, 1.4706% -Tol, BG, 0.0000068uF, 0201, | Knowles Capacitors | D15BG6R8B1TAT vs D15BG6R8B1MAE |