Part Details for D15BG6R2M1LAD by Knowles Capacitors
Overview of D15BG6R2M1LAD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for D15BG6R2M1LAD
D15BG6R2M1LAD CAD Models
D15BG6R2M1LAD Part Data Attributes
|
D15BG6R2M1LAD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D15BG6R2M1LAD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BG, 0.0000062uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
Length | 0.508 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Non-Specified | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Terminal Shape | FLAT; ONE SURFACE | |
Width | 0.381 mm |
Alternate Parts for D15BG6R2M1LAD
This table gives cross-reference parts and alternative options found for D15BG6R2M1LAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D15BG6R2M1LAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D15BG6R2M1LAE | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BG, 0.0000062uF, 0201, | Knowles Capacitors | D15BG6R2M1LAD vs D15BG6R2M1LAE |
D15BG6R2M1LEE | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BG, 0.0000062uF, 0201, | Knowles Capacitors | D15BG6R2M1LAD vs D15BG6R2M1LEE |
D15BG6R2M1LE | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BG, 0.0000062uF, 0201, | Knowles Capacitors | D15BG6R2M1LAD vs D15BG6R2M1LE |
D15BG6R2M1LED | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BG, 0.0000062uF, 0201, | Knowles Capacitors | D15BG6R2M1LAD vs D15BG6R2M1LED |
D15BG6R2M1LDT | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BG, 0.0000062uF, 0201, | Knowles Capacitors | D15BG6R2M1LAD vs D15BG6R2M1LDT |
D15BG6R2M1LAT | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BG, 0.0000062uF, 0201, | Knowles Capacitors | D15BG6R2M1LAD vs D15BG6R2M1LAT |
D15BG6R2M1LXE | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BG, 0.0000062uF, 0201, | Knowles Capacitors | D15BG6R2M1LAD vs D15BG6R2M1LXE |
D15BG6R2M1LYT | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BG, 0.0000062uF, 0201, | Knowles Capacitors | D15BG6R2M1LAD vs D15BG6R2M1LYT |
D15BG6R2M1LXD | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BG, 0.0000062uF, 0201, | Knowles Capacitors | D15BG6R2M1LAD vs D15BG6R2M1LXD |
D15BG6R2M1LY | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, BG, 0.0000062uF, 0201, | Knowles Capacitors | D15BG6R2M1LAD vs D15BG6R2M1LY |