Part Details for D15BG4R3L1AAT by Knowles Capacitors
Overview of D15BG4R3L1AAT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for D15BG4R3L1AAT
D15BG4R3L1AAT CAD Models
D15BG4R3L1AAT Part Data Attributes
|
D15BG4R3L1AAT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D15BG4R3L1AAT
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BG, 0.0000043uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
Length | 0.508 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 15% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 15% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Terminal Shape | FLAT | |
Width | 0.381 mm |
Alternate Parts for D15BG4R3L1AAT
This table gives cross-reference parts and alternative options found for D15BG4R3L1AAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D15BG4R3L1AAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D15BG4R3L1AE | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BG, 0.0000043uF, 0201, | Knowles Capacitors | D15BG4R3L1AAT vs D15BG4R3L1AE |
D15BG4R3L1SED | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BG, 0.0000043uF, 0201, | Knowles Capacitors | D15BG4R3L1AAT vs D15BG4R3L1SED |
D15BG4R3L1SXE | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BG, 0.0000043uF, 0201, | Knowles Capacitors | D15BG4R3L1AAT vs D15BG4R3L1SXE |
D15BG4R3L1AAD | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BG, 0.0000043uF, 0201, | Knowles Capacitors | D15BG4R3L1AAT vs D15BG4R3L1AAD |
D15BG4R3L1SB | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BG, 0.0000043uF, 0201, | Knowles Capacitors | D15BG4R3L1AAT vs D15BG4R3L1SB |
D15BG4R3L1SD | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BG, 0.0000043uF, 0201, | Knowles Capacitors | D15BG4R3L1AAT vs D15BG4R3L1SD |
D15BG4R3L1AYE | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BG, 0.0000043uF, 0201, | Knowles Capacitors | D15BG4R3L1AAT vs D15BG4R3L1AYE |
D15BG4R3L1AAE | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BG, 0.0000043uF, 0201, | Knowles Capacitors | D15BG4R3L1AAT vs D15BG4R3L1AAE |
D15BG4R3L1SBE | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BG, 0.0000043uF, 0201, | Knowles Capacitors | D15BG4R3L1AAT vs D15BG4R3L1SBE |
D15BG4R3L1AY | Ceramic Capacitor, Ceramic, 100V, 15% +Tol, 15% -Tol, BG, 0.0000043uF, 0201, | Knowles Capacitors | D15BG4R3L1AAT vs D15BG4R3L1AY |