Part Details for D15BG3R9C1PBT by Knowles Capacitors
Overview of D15BG3R9C1PBT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D15BG3R9C1PBT
D15BG3R9C1PBT CAD Models
D15BG3R9C1PBT Part Data Attributes
|
D15BG3R9C1PBT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D15BG3R9C1PBT
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 6.4103% +Tol, 6.4103% -Tol, BG, 0.0000039uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
JESD-609 Code | e4 | |
Length | 0.508 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 6.4103% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 6.4103% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | BG | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 0.381 mm |
Alternate Parts for D15BG3R9C1PBT
This table gives cross-reference parts and alternative options found for D15BG3R9C1PBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D15BG3R9C1PBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D15BG3R9C1PED | Ceramic Capacitor, Ceramic, 100V, 6.4103% +Tol, 6.4103% -Tol, BG, 0.0000039uF, 0201, | Knowles Capacitors | D15BG3R9C1PBT vs D15BG3R9C1PED |
D15BG3R9C1PAT | Ceramic Capacitor, Ceramic, 100V, 6.4103% +Tol, 6.4103% -Tol, BG, 0.0000039uF, 0201, | Knowles Capacitors | D15BG3R9C1PBT vs D15BG3R9C1PAT |
D15BG3R9C1TAD | Ceramic Capacitor, Ceramic, 100V, 6.4103% +Tol, 6.4103% -Tol, BG, 0.0000039uF, 0201, | Knowles Capacitors | D15BG3R9C1PBT vs D15BG3R9C1TAD |
D15BG3R9C1TY | Ceramic Capacitor, Ceramic, 100V, 6.4103% +Tol, 6.4103% -Tol, BG, 0.0000039uF, 0201, | Knowles Capacitors | D15BG3R9C1PBT vs D15BG3R9C1TY |
D15BG3R9C1MEE | Ceramic Capacitor, Ceramic, 100V, 6.4103% +Tol, 6.4103% -Tol, BG, 0.0000039uF, 0201, | Knowles Capacitors | D15BG3R9C1PBT vs D15BG3R9C1MEE |
D15BG3R9C1TYT | Ceramic Capacitor, Ceramic, 100V, 6.4103% +Tol, 6.4103% -Tol, BG, 0.0000039uF, 0201, | Knowles Capacitors | D15BG3R9C1PBT vs D15BG3R9C1TYT |
D15BG3R9C1MY | Ceramic Capacitor, Ceramic, 100V, 6.4103% +Tol, 6.4103% -Tol, BG, 0.0000039uF, 0201, | Knowles Capacitors | D15BG3R9C1PBT vs D15BG3R9C1MY |
D15BG3R9C1MXE | Ceramic Capacitor, Ceramic, 100V, 6.4103% +Tol, 6.4103% -Tol, BG, 0.0000039uF, 0201, | Knowles Capacitors | D15BG3R9C1PBT vs D15BG3R9C1MXE |
D15BG3R9C1PE | Ceramic Capacitor, Ceramic, 100V, 6.4103% +Tol, 6.4103% -Tol, BG, 0.0000039uF, 0201, | Knowles Capacitors | D15BG3R9C1PBT vs D15BG3R9C1PE |
D15BG3R9C1MXD | Ceramic Capacitor, Ceramic, 100V, 6.4103% +Tol, 6.4103% -Tol, BG, 0.0000039uF, 0201, | Knowles Capacitors | D15BG3R9C1PBT vs D15BG3R9C1MXD |