Part Details for D15BF5R6C5AYD by Knowles Capacitors
Overview of D15BF5R6C5AYD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D15BF5R6C5AYD
D15BF5R6C5AYD CAD Models
D15BF5R6C5AYD Part Data Attributes
|
D15BF5R6C5AYD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D15BF5R6C5AYD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, BF, 0.0000056uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 0.508 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 4.4643% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 4.4643% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | BF | |
Terminal Shape | FLAT | |
Width | 0.381 mm |
Alternate Parts for D15BF5R6C5AYD
This table gives cross-reference parts and alternative options found for D15BF5R6C5AYD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D15BF5R6C5AYD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D15BF5R6C5AED | Ceramic Capacitor, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, BF, 0.0000056uF, 0201, | Knowles Capacitors | D15BF5R6C5AYD vs D15BF5R6C5AED |
D15BF5R6C5AAT | Ceramic Capacitor, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, BF, 0.0000056uF, 0201, | Knowles Capacitors | D15BF5R6C5AYD vs D15BF5R6C5AAT |
D15BF5R6C5AA | Ceramic Capacitor, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, BF, 0.0000056uF, 0201, | Knowles Capacitors | D15BF5R6C5AYD vs D15BF5R6C5AA |
D15BF5R6C5ADD | Ceramic Capacitor, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, BF, 0.0000056uF, 0201, | Knowles Capacitors | D15BF5R6C5AYD vs D15BF5R6C5ADD |
D15BF5R6C5AYE | Ceramic Capacitor, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, BF, 0.0000056uF, 0201, | Knowles Capacitors | D15BF5R6C5AYD vs D15BF5R6C5AYE |
D15BF5R6C5SXT | Ceramic Capacitor, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, BF, 0.0000056uF, 0201, | Knowles Capacitors | D15BF5R6C5AYD vs D15BF5R6C5SXT |
D15BF5R6C5ABT | Ceramic Capacitor, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, BF, 0.0000056uF, 0201, | Knowles Capacitors | D15BF5R6C5AYD vs D15BF5R6C5ABT |
D15BF5R6C5ADE | Ceramic Capacitor, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, BF, 0.0000056uF, 0201, | Knowles Capacitors | D15BF5R6C5AYD vs D15BF5R6C5ADE |
D15BF5R6C5SB | Ceramic Capacitor, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, BF, 0.0000056uF, 0201, | Knowles Capacitors | D15BF5R6C5AYD vs D15BF5R6C5SB |
D15BF5R6C5SED | Ceramic Capacitor, Ceramic, 50V, 4.4643% +Tol, 4.4643% -Tol, BF, 0.0000056uF, 0201, | Knowles Capacitors | D15BF5R6C5AYD vs D15BF5R6C5SED |