Part Details for D15BF5R1M5ADT by Knowles Capacitors
Overview of D15BF5R1M5ADT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for D15BF5R1M5ADT
D15BF5R1M5ADT CAD Models
D15BF5R1M5ADT Part Data Attributes
|
D15BF5R1M5ADT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D15BF5R1M5ADT
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BF, 0.0000051uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000051 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 0.508 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | BF | |
Terminal Shape | FLAT | |
Width | 0.381 mm |
Alternate Parts for D15BF5R1M5ADT
This table gives cross-reference parts and alternative options found for D15BF5R1M5ADT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D15BF5R1M5ADT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D15BF5R1M5ABD | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BF, 0.0000051uF, 0201, | Knowles Capacitors | D15BF5R1M5ADT vs D15BF5R1M5ABD |
D15BF5R1M5AE | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BF, 0.0000051uF, 0201, | Knowles Capacitors | D15BF5R1M5ADT vs D15BF5R1M5AE |
D15BF5R1M5AY | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BF, 0.0000051uF, 0201, | Knowles Capacitors | D15BF5R1M5ADT vs D15BF5R1M5AY |
D15BF5R1M5SA | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BF, 0.0000051uF, 0201, | Knowles Capacitors | D15BF5R1M5ADT vs D15BF5R1M5SA |
D15BF5R1M5SEE | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BF, 0.0000051uF, 0201, | Knowles Capacitors | D15BF5R1M5ADT vs D15BF5R1M5SEE |
D15BF5R1M5AAT | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BF, 0.0000051uF, 0201, | Knowles Capacitors | D15BF5R1M5ADT vs D15BF5R1M5AAT |
D15BF5R1M5AX | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BF, 0.0000051uF, 0201, | Knowles Capacitors | D15BF5R1M5ADT vs D15BF5R1M5AX |
D15BF5R1M5SYE | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BF, 0.0000051uF, 0201, | Knowles Capacitors | D15BF5R1M5ADT vs D15BF5R1M5SYE |
D15BF5R1M5ADD | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BF, 0.0000051uF, 0201, | Knowles Capacitors | D15BF5R1M5ADT vs D15BF5R1M5ADD |
D15BF5R1M5SXT | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BF, 0.0000051uF, 0201, | Knowles Capacitors | D15BF5R1M5ADT vs D15BF5R1M5SXT |