Part Details for D15BF4R3J1SY by Knowles Capacitors
Overview of D15BF4R3J1SY by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D15BF4R3J1SY
D15BF4R3J1SY CAD Models
D15BF4R3J1SY Part Data Attributes
|
D15BF4R3J1SY
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D15BF4R3J1SY
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BF, 0.0000043uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000043 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
Length | 0.508 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Waffle Pack | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | BF | |
Terminal Shape | FLAT | |
Width | 0.381 mm |
Alternate Parts for D15BF4R3J1SY
This table gives cross-reference parts and alternative options found for D15BF4R3J1SY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D15BF4R3J1SY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D15BF4R3J1AAD | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BF, 0.0000043uF, 0201, | D15BF4R3J1SY vs D15BF4R3J1AAD |
D15BF4R3J1AX | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BF, 0.0000043uF, 0201, | D15BF4R3J1SY vs D15BF4R3J1AX |
D15BF4R3J1SAD | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BF, 0.0000043uF, 0201, | D15BF4R3J1SY vs D15BF4R3J1SAD |
D15BF4R3J1SDT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BF, 0.0000043uF, 0201, | D15BF4R3J1SY vs D15BF4R3J1SDT |
D15BF4R3J1AY | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BF, 0.0000043uF, 0201, | D15BF4R3J1SY vs D15BF4R3J1AY |
D15BF4R3J1ABE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BF, 0.0000043uF, 0201, | D15BF4R3J1SY vs D15BF4R3J1ABE |
D15BF4R3J1AE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BF, 0.0000043uF, 0201, | D15BF4R3J1SY vs D15BF4R3J1AE |
D15BF4R3J1AED | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BF, 0.0000043uF, 0201, | D15BF4R3J1SY vs D15BF4R3J1AED |
D15BF4R3J1AXT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BF, 0.0000043uF, 0201, | D15BF4R3J1SY vs D15BF4R3J1AXT |
D15BF4R3J1ABD | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BF, 0.0000043uF, 0201, | D15BF4R3J1SY vs D15BF4R3J1ABD |