Part Details for D15BF3R9F1MA by Knowles Capacitors
Overview of D15BF3R9F1MA by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D15BF3R9F1MA
D15BF3R9F1MA CAD Models
D15BF3R9F1MA Part Data Attributes
|
D15BF3R9F1MA
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D15BF3R9F1MA
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BF, 0.0000039uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
JESD-609 Code | e4 | |
Length | 0.508 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | BF | |
Terminal Finish | Gold (Au) | |
Terminal Shape | ONE SURFACE | |
Width | 0.381 mm |
Alternate Parts for D15BF3R9F1MA
This table gives cross-reference parts and alternative options found for D15BF3R9F1MA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D15BF3R9F1MA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D15BF3R9F1PD | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BF, 0.0000039uF, 0201, | D15BF3R9F1MA vs D15BF3R9F1PD |
D15BF3R9F1PBT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BF, 0.0000039uF, 0201, | D15BF3R9F1MA vs D15BF3R9F1PBT |
D15BF3R9F1MBD | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BF, 0.0000039uF, 0201, | D15BF3R9F1MA vs D15BF3R9F1MBD |
D15BF3R9F1MY | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BF, 0.0000039uF, 0201, | D15BF3R9F1MA vs D15BF3R9F1MY |
D15BF3R9F1MDD | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BF, 0.0000039uF, 0201, | D15BF3R9F1MA vs D15BF3R9F1MDD |
D15BF3R9F1PE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BF, 0.0000039uF, 0201, | D15BF3R9F1MA vs D15BF3R9F1PE |
D15BF3R9F1PDT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BF, 0.0000039uF, 0201, | D15BF3R9F1MA vs D15BF3R9F1PDT |
D15BF3R9F1PEE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BF, 0.0000039uF, 0201, | D15BF3R9F1MA vs D15BF3R9F1PEE |
D15BF3R9F1TBE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BF, 0.0000039uF, 0201, | D15BF3R9F1MA vs D15BF3R9F1TBE |
D15BF3R9F1TYE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 1% +Tol, 1% -Tol, BF, 0.0000039uF, 0201, | D15BF3R9F1MA vs D15BF3R9F1TYE |