Part Details for D15BF3R6B5PDD by Knowles Capacitors
Overview of D15BF3R6B5PDD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D15BF3R6B5PDD
D15BF3R6B5PDD CAD Models
D15BF3R6B5PDD Part Data Attributes
|
D15BF3R6B5PDD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D15BF3R6B5PDD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 2.7778% +Tol, 2.7778% -Tol, BF, 0.0000036uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 0.508 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 2.7778% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 2.7778% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | BF | |
Terminal Finish | Gold (Au) - with Nickel/Vanadium (Ni/V) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 0.381 mm |
Alternate Parts for D15BF3R6B5PDD
This table gives cross-reference parts and alternative options found for D15BF3R6B5PDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D15BF3R6B5PDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D15BF3R6B5MXD | Ceramic Capacitor, Ceramic, 50V, 2.7778% +Tol, 2.7778% -Tol, BF, 0.0000036uF, 0201, | Knowles Capacitors | D15BF3R6B5PDD vs D15BF3R6B5MXD |
D15BF3R6B5MB | Ceramic Capacitor, Ceramic, 50V, 2.7778% +Tol, 2.7778% -Tol, BF, 0.0000036uF, 0201, | Knowles Capacitors | D15BF3R6B5PDD vs D15BF3R6B5MB |
D15BF3R6B5MD | Ceramic Capacitor, Ceramic, 50V, 2.7778% +Tol, 2.7778% -Tol, BF, 0.0000036uF, 0201, | Knowles Capacitors | D15BF3R6B5PDD vs D15BF3R6B5MD |
D15BF3R6B5MAT | Ceramic Capacitor, Ceramic, 50V, 2.7778% +Tol, 2.7778% -Tol, BF, 0.0000036uF, 0201, | Knowles Capacitors | D15BF3R6B5PDD vs D15BF3R6B5MAT |
D15BF3R6B5PBE | Ceramic Capacitor, Ceramic, 50V, 2.7778% +Tol, 2.7778% -Tol, BF, 0.0000036uF, 0201, | Knowles Capacitors | D15BF3R6B5PDD vs D15BF3R6B5PBE |
D15BF3R6B5PAT | Ceramic Capacitor, Ceramic, 50V, 2.7778% +Tol, 2.7778% -Tol, BF, 0.0000036uF, 0201, | Knowles Capacitors | D15BF3R6B5PDD vs D15BF3R6B5PAT |
D15BF3R6B5PET | Ceramic Capacitor, Ceramic, 50V, 2.7778% +Tol, 2.7778% -Tol, BF, 0.0000036uF, 0201, | Knowles Capacitors | D15BF3R6B5PDD vs D15BF3R6B5PET |
D15BF3R6B5TY | Ceramic Capacitor, Ceramic, 50V, 2.7778% +Tol, 2.7778% -Tol, BF, 0.0000036uF, 0201, | Knowles Capacitors | D15BF3R6B5PDD vs D15BF3R6B5TY |
D15BF3R6B5MX | Ceramic Capacitor, Ceramic, 50V, 2.7778% +Tol, 2.7778% -Tol, BF, 0.0000036uF, 0201, | Knowles Capacitors | D15BF3R6B5PDD vs D15BF3R6B5MX |
D15BF3R6B5MED | Ceramic Capacitor, Ceramic, 50V, 2.7778% +Tol, 2.7778% -Tol, BF, 0.0000036uF, 0201, | Knowles Capacitors | D15BF3R6B5PDD vs D15BF3R6B5MED |