Part Details for D15BF3R6B1ABE by Knowles Capacitors
Overview of D15BF3R6B1ABE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D15BF3R6B1ABE
D15BF3R6B1ABE CAD Models
D15BF3R6B1ABE Part Data Attributes
|
D15BF3R6B1ABE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D15BF3R6B1ABE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 2.7778% +Tol, 2.7778% -Tol, BF, 0.0000036uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
Length | 0.508 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 2.7778% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 2.7778% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | BF | |
Terminal Shape | FLAT | |
Width | 0.381 mm |
Alternate Parts for D15BF3R6B1ABE
This table gives cross-reference parts and alternative options found for D15BF3R6B1ABE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D15BF3R6B1ABE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D15BF3R6B1AD | Ceramic Capacitor, Ceramic, 100V, 2.7778% +Tol, 2.7778% -Tol, BF, 0.0000036uF, 0201, | Knowles Capacitors | D15BF3R6B1ABE vs D15BF3R6B1AD |
D15BF3R6B1SAT | Ceramic Capacitor, Ceramic, 100V, 2.7778% +Tol, 2.7778% -Tol, BF, 0.0000036uF, 0201, | Knowles Capacitors | D15BF3R6B1ABE vs D15BF3R6B1SAT |
D15BF3R6B1SX | Ceramic Capacitor, Ceramic, 100V, 2.7778% +Tol, 2.7778% -Tol, BF, 0.0000036uF, 0201, | Knowles Capacitors | D15BF3R6B1ABE vs D15BF3R6B1SX |
D15BF3R6B1SA | Ceramic Capacitor, Ceramic, 100V, 2.7778% +Tol, 2.7778% -Tol, BF, 0.0000036uF, 0201, | Knowles Capacitors | D15BF3R6B1ABE vs D15BF3R6B1SA |
D15BF3R6B1AE | Ceramic Capacitor, Ceramic, 100V, 2.7778% +Tol, 2.7778% -Tol, BF, 0.0000036uF, 0201, | Knowles Capacitors | D15BF3R6B1ABE vs D15BF3R6B1AE |
D15BF3R6B1ABT | Ceramic Capacitor, Ceramic, 100V, 2.7778% +Tol, 2.7778% -Tol, BF, 0.0000036uF, 0201, | Knowles Capacitors | D15BF3R6B1ABE vs D15BF3R6B1ABT |
D15BF3R6B1SXE | Ceramic Capacitor, Ceramic, 100V, 2.7778% +Tol, 2.7778% -Tol, BF, 0.0000036uF, 0201, | Knowles Capacitors | D15BF3R6B1ABE vs D15BF3R6B1SXE |
D15BF3R6B1SAE | Ceramic Capacitor, Ceramic, 100V, 2.7778% +Tol, 2.7778% -Tol, BF, 0.0000036uF, 0201, | Knowles Capacitors | D15BF3R6B1ABE vs D15BF3R6B1SAE |
D15BF3R6B1SBD | Ceramic Capacitor, Ceramic, 100V, 2.7778% +Tol, 2.7778% -Tol, BF, 0.0000036uF, 0201, | Knowles Capacitors | D15BF3R6B1ABE vs D15BF3R6B1SBD |
D15BF3R6B1SXD | Ceramic Capacitor, Ceramic, 100V, 2.7778% +Tol, 2.7778% -Tol, BF, 0.0000036uF, 0201, | Knowles Capacitors | D15BF3R6B1ABE vs D15BF3R6B1SXD |