Part Details for D15BF3R0K1LYT by Knowles Capacitors
Overview of D15BF3R0K1LYT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for D15BF3R0K1LYT
D15BF3R0K1LYT CAD Models
D15BF3R0K1LYT Part Data Attributes
|
D15BF3R0K1LYT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D15BF3R0K1LYT
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BF, 0.000003uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000003 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
Length | 0.508 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Non-Specified | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | BF | |
Terminal Shape | FLAT; ONE SURFACE | |
Width | 0.381 mm |
Alternate Parts for D15BF3R0K1LYT
This table gives cross-reference parts and alternative options found for D15BF3R0K1LYT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D15BF3R0K1LYT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D15BF3R0K1LY | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BF, 0.000003uF, 0201, | Knowles Capacitors | D15BF3R0K1LYT vs D15BF3R0K1LY |
D15BF3R0K1LEE | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BF, 0.000003uF, 0201, | Knowles Capacitors | D15BF3R0K1LYT vs D15BF3R0K1LEE |
D15BF3R0K1LDD | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BF, 0.000003uF, 0201, | Knowles Capacitors | D15BF3R0K1LYT vs D15BF3R0K1LDD |
D15BF3R0K1LDE | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BF, 0.000003uF, 0201, | Knowles Capacitors | D15BF3R0K1LYT vs D15BF3R0K1LDE |
D15BF3R0K1LA | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BF, 0.000003uF, 0201, | Knowles Capacitors | D15BF3R0K1LYT vs D15BF3R0K1LA |
D15BF3R0K1LAE | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BF, 0.000003uF, 0201, | Knowles Capacitors | D15BF3R0K1LYT vs D15BF3R0K1LAE |
D15BF3R0K1LAD | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BF, 0.000003uF, 0201, | Knowles Capacitors | D15BF3R0K1LYT vs D15BF3R0K1LAD |
D15BF3R0K1LX | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BF, 0.000003uF, 0201, | Knowles Capacitors | D15BF3R0K1LYT vs D15BF3R0K1LX |
D15BF3R0K1LBD | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BF, 0.000003uF, 0201, | Knowles Capacitors | D15BF3R0K1LYT vs D15BF3R0K1LBD |
D15BF3R0K1LXE | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, BF, 0.000003uF, 0201, | Knowles Capacitors | D15BF3R0K1LYT vs D15BF3R0K1LXE |