Part Details for D15BF2R7K5AYE by Knowles Capacitors
Overview of D15BF2R7K5AYE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for D15BF2R7K5AYE
D15BF2R7K5AYE CAD Models
D15BF2R7K5AYE Part Data Attributes
|
D15BF2R7K5AYE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D15BF2R7K5AYE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BF, 0.0000027uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000027 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 0.508 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | BF | |
Terminal Shape | FLAT | |
Width | 0.381 mm |
Alternate Parts for D15BF2R7K5AYE
This table gives cross-reference parts and alternative options found for D15BF2R7K5AYE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D15BF2R7K5AYE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D15BF2R7K5AED | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BF, 0.0000027uF, 0201, | Knowles Capacitors | D15BF2R7K5AYE vs D15BF2R7K5AED |
D15BF2R7K5AY | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BF, 0.0000027uF, 0201, | Knowles Capacitors | D15BF2R7K5AYE vs D15BF2R7K5AY |
D15BF2R7K5AD | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BF, 0.0000027uF, 0201, | Knowles Capacitors | D15BF2R7K5AYE vs D15BF2R7K5AD |
D15BF2R7K5SDD | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BF, 0.0000027uF, 0201, | Knowles Capacitors | D15BF2R7K5AYE vs D15BF2R7K5SDD |
D15BF2R7K5SYD | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BF, 0.0000027uF, 0201, | Knowles Capacitors | D15BF2R7K5AYE vs D15BF2R7K5SYD |
D15BF2R7K5AX | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BF, 0.0000027uF, 0201, | Knowles Capacitors | D15BF2R7K5AYE vs D15BF2R7K5AX |
D15BF2R7K5ADT | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BF, 0.0000027uF, 0201, | Knowles Capacitors | D15BF2R7K5AYE vs D15BF2R7K5ADT |
D15BF2R7K5SAD | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BF, 0.0000027uF, 0201, | Knowles Capacitors | D15BF2R7K5AYE vs D15BF2R7K5SAD |
D15BF2R7K5SAT | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BF, 0.0000027uF, 0201, | Knowles Capacitors | D15BF2R7K5AYE vs D15BF2R7K5SAT |
D15BF2R7K5SET | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, BF, 0.0000027uF, 0201, | Knowles Capacitors | D15BF2R7K5AYE vs D15BF2R7K5SET |