Part Details for D15BF2R0J1SAE by Knowles Capacitors
Overview of D15BF2R0J1SAE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for D15BF2R0J1SAE
D15BF2R0J1SAE CAD Models
D15BF2R0J1SAE Part Data Attributes
|
D15BF2R0J1SAE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D15BF2R0J1SAE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BF, 0.000002uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000002 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
Length | 0.508 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | BF | |
Terminal Shape | FLAT | |
Width | 0.381 mm |
Alternate Parts for D15BF2R0J1SAE
This table gives cross-reference parts and alternative options found for D15BF2R0J1SAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D15BF2R0J1SAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D15BF2R0J1SXE | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BF, 0.000002uF, 0201, | Knowles Capacitors | D15BF2R0J1SAE vs D15BF2R0J1SXE |
D15BF2R0B1SAD | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BF, 0.000002uF, 0201, | Knowles Capacitors | D15BF2R0J1SAE vs D15BF2R0B1SAD |
D15BF2R0B1SDE | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BF, 0.000002uF, 0201, | Knowles Capacitors | D15BF2R0J1SAE vs D15BF2R0B1SDE |
D15BF2R0B1SE | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BF, 0.000002uF, 0201, | Knowles Capacitors | D15BF2R0J1SAE vs D15BF2R0B1SE |
D15BF2R0B1ADD | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BF, 0.000002uF, 0201, | Knowles Capacitors | D15BF2R0J1SAE vs D15BF2R0B1ADD |
D15BF2R0J1SYD | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BF, 0.000002uF, 0201, | Knowles Capacitors | D15BF2R0J1SAE vs D15BF2R0J1SYD |
D15BF2R0J1AXT | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BF, 0.000002uF, 0201, | Knowles Capacitors | D15BF2R0J1SAE vs D15BF2R0J1AXT |
D15BF2R0B1AYD | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BF, 0.000002uF, 0201, | Knowles Capacitors | D15BF2R0J1SAE vs D15BF2R0B1AYD |
D15BF2R0B1AE | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BF, 0.000002uF, 0201, | Knowles Capacitors | D15BF2R0J1SAE vs D15BF2R0B1AE |
D15BF2R0B1ADE | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, BF, 0.000002uF, 0201, | Knowles Capacitors | D15BF2R0J1SAE vs D15BF2R0B1ADE |