Part Details for D15BF1R8A1TDD by Knowles Capacitors
Overview of D15BF1R8A1TDD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D15BF1R8A1TDD
D15BF1R8A1TDD CAD Models
D15BF1R8A1TDD Part Data Attributes
|
D15BF1R8A1TDD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D15BF1R8A1TDD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 2.7778% +Tol, 2.7778% -Tol, BF, 0.0000018uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000018 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
JESD-609 Code | e2 | |
Length | 0.508 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 2.7778% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 2.7778% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | BF | |
Terminal Finish | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 0.381 mm |
Alternate Parts for D15BF1R8A1TDD
This table gives cross-reference parts and alternative options found for D15BF1R8A1TDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D15BF1R8A1TDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D15BF1R8A1MEE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 2.7778% +Tol, 2.7778% -Tol, BF, 0.0000018uF, 0201, | D15BF1R8A1TDD vs D15BF1R8A1MEE |
D15BF1R8A1TA | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 2.7778% +Tol, 2.7778% -Tol, BF, 0.0000018uF, 0201, | D15BF1R8A1TDD vs D15BF1R8A1TA |
D15BF1R8A1PXT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 2.7778% +Tol, 2.7778% -Tol, BF, 0.0000018uF, 0201, | D15BF1R8A1TDD vs D15BF1R8A1PXT |
D15BF1R8A1PBE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 2.7778% +Tol, 2.7778% -Tol, BF, 0.0000018uF, 0201, | D15BF1R8A1TDD vs D15BF1R8A1PBE |
D15BF1R8A1TEE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 2.7778% +Tol, 2.7778% -Tol, BF, 0.0000018uF, 0201, | D15BF1R8A1TDD vs D15BF1R8A1TEE |
D15BF1R8A1TB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 2.7778% +Tol, 2.7778% -Tol, BF, 0.0000018uF, 0201, | D15BF1R8A1TDD vs D15BF1R8A1TB |
D15BF1R8A1TBT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 2.7778% +Tol, 2.7778% -Tol, BF, 0.0000018uF, 0201, | D15BF1R8A1TDD vs D15BF1R8A1TBT |
D15BF1R8A1TBD | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 2.7778% +Tol, 2.7778% -Tol, BF, 0.0000018uF, 0201, | D15BF1R8A1TDD vs D15BF1R8A1TBD |
D15BF1R8A1MDE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 2.7778% +Tol, 2.7778% -Tol, BF, 0.0000018uF, 0201, | D15BF1R8A1TDD vs D15BF1R8A1MDE |
D15BF1R8A1TD | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 2.7778% +Tol, 2.7778% -Tol, BF, 0.0000018uF, 0201, | D15BF1R8A1TDD vs D15BF1R8A1TD |