Part Details for D15BD100B5AED by Knowles Capacitors
Overview of D15BD100B5AED by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for D15BD100B5AED
D15BD100B5AED CAD Models
D15BD100B5AED Part Data Attributes
|
D15BD100B5AED
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D15BD100B5AED
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BD, 0.00001uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 0.508 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | BD | |
Terminal Shape | FLAT | |
Width | 0.381 mm |
Alternate Parts for D15BD100B5AED
This table gives cross-reference parts and alternative options found for D15BD100B5AED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D15BD100B5AED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D15BD100B5AYD | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BD, 0.00001uF, 0201, | Knowles Capacitors | D15BD100B5AED vs D15BD100B5AYD |
D15BD100F5ABE | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BD, 0.00001uF, 0201, | Knowles Capacitors | D15BD100B5AED vs D15BD100F5ABE |
D15BD100F5AXD | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BD, 0.00001uF, 0201, | Knowles Capacitors | D15BD100B5AED vs D15BD100F5AXD |
D15BD100F5AAT | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BD, 0.00001uF, 0201, | Knowles Capacitors | D15BD100B5AED vs D15BD100F5AAT |
D15BD100F5SXE | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BD, 0.00001uF, 0201, | Knowles Capacitors | D15BD100B5AED vs D15BD100F5SXE |
D15BD100F5SBE | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BD, 0.00001uF, 0201, | Knowles Capacitors | D15BD100B5AED vs D15BD100F5SBE |
D15BD100B5ABE | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BD, 0.00001uF, 0201, | Knowles Capacitors | D15BD100B5AED vs D15BD100B5ABE |
D15BD100B5SYT | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BD, 0.00001uF, 0201, | Knowles Capacitors | D15BD100B5AED vs D15BD100B5SYT |
D15BD100B5AE | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BD, 0.00001uF, 0201, | Knowles Capacitors | D15BD100B5AED vs D15BD100B5AE |
D15BD100B5SBE | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BD, 0.00001uF, 0201, | Knowles Capacitors | D15BD100B5AED vs D15BD100B5SBE |