Part Details for D15BC130C5MB by Knowles Capacitors
Overview of D15BC130C5MB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D15BC130C5MB
D15BC130C5MB CAD Models
D15BC130C5MB Part Data Attributes
|
D15BC130C5MB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D15BC130C5MB
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 1.9231% +Tol, 1.9231% -Tol, BC, 0.000013uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000013 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
JESD-609 Code | e4 | |
Length | 0.508 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1.9231% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 1.9231% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | BC | |
Terminal Finish | Gold (Au) | |
Terminal Shape | ONE SURFACE | |
Width | 0.381 mm |
Alternate Parts for D15BC130C5MB
This table gives cross-reference parts and alternative options found for D15BC130C5MB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D15BC130C5MB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D15BC130C5MYE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1.9231% +Tol, 1.9231% -Tol, BC, 0.000013uF, 0201, | D15BC130C5MB vs D15BC130C5MYE |
D15BC130C5TE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1.9231% +Tol, 1.9231% -Tol, BC, 0.000013uF, 0201, | D15BC130C5MB vs D15BC130C5TE |
D15BC130C5TXE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1.9231% +Tol, 1.9231% -Tol, BC, 0.000013uF, 0201, | D15BC130C5MB vs D15BC130C5TXE |
D15BC130C5TED | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1.9231% +Tol, 1.9231% -Tol, BC, 0.000013uF, 0201, | D15BC130C5MB vs D15BC130C5TED |
D15BC130C5TY | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1.9231% +Tol, 1.9231% -Tol, BC, 0.000013uF, 0201, | D15BC130C5MB vs D15BC130C5TY |
D15BC130C5PE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1.9231% +Tol, 1.9231% -Tol, BC, 0.000013uF, 0201, | D15BC130C5MB vs D15BC130C5PE |
D15BC130C5PYD | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1.9231% +Tol, 1.9231% -Tol, BC, 0.000013uF, 0201, | D15BC130C5MB vs D15BC130C5PYD |
D15BC130C5TAT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1.9231% +Tol, 1.9231% -Tol, BC, 0.000013uF, 0201, | D15BC130C5MB vs D15BC130C5TAT |
D15BC130C5TET | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1.9231% +Tol, 1.9231% -Tol, BC, 0.000013uF, 0201, | D15BC130C5MB vs D15BC130C5TET |
D15BC130C5MAD | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 1.9231% +Tol, 1.9231% -Tol, BC, 0.000013uF, 0201, | D15BC130C5MB vs D15BC130C5MAD |