Part Details for D15AHR15G5LAD by Knowles Capacitors
Overview of D15AHR15G5LAD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D15AHR15G5LAD
D15AHR15G5LAD CAD Models
D15AHR15G5LAD Part Data Attributes
|
D15AHR15G5LAD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D15AHR15G5LAD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, AH, 90ppm/Cel TC, 0.00000015uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.5e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 0.508 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Non-Specified | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | AH | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Terminal Shape | FLAT; ONE SURFACE | |
Width | 0.381 mm |
Alternate Parts for D15AHR15G5LAD
This table gives cross-reference parts and alternative options found for D15AHR15G5LAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D15AHR15G5LAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D15AHR15G5LDE | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, AH, 90ppm/Cel TC, 0.00000015uF, 0201, | Knowles Capacitors | D15AHR15G5LAD vs D15AHR15G5LDE |
D15AHR15G5LYT | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, AH, 90ppm/Cel TC, 0.00000015uF, 0201, | Knowles Capacitors | D15AHR15G5LAD vs D15AHR15G5LYT |
D15AHR15G5LBD | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, AH, 90ppm/Cel TC, 0.00000015uF, 0201, | Knowles Capacitors | D15AHR15G5LAD vs D15AHR15G5LBD |
D15AHR15G5LYD | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, AH, 90ppm/Cel TC, 0.00000015uF, 0201, | Knowles Capacitors | D15AHR15G5LAD vs D15AHR15G5LYD |
D15AHR15G5LDT | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, AH, 90ppm/Cel TC, 0.00000015uF, 0201, | Knowles Capacitors | D15AHR15G5LAD vs D15AHR15G5LDT |
D15AHR15G5LXT | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, AH, 90ppm/Cel TC, 0.00000015uF, 0201, | Knowles Capacitors | D15AHR15G5LAD vs D15AHR15G5LXT |
D15AHR15G5LB | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, AH, 90ppm/Cel TC, 0.00000015uF, 0201, | Knowles Capacitors | D15AHR15G5LAD vs D15AHR15G5LB |
D15AHR15G5LA | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, AH, 90ppm/Cel TC, 0.00000015uF, 0201, | Knowles Capacitors | D15AHR15G5LAD vs D15AHR15G5LA |
D15AHR15G5LAT | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, AH, 90ppm/Cel TC, 0.00000015uF, 0201, | Knowles Capacitors | D15AHR15G5LAD vs D15AHR15G5LAT |
D15AHR15G5LY | Ceramic Capacitor, Ceramic, 50V, 2% +Tol, 2% -Tol, AH, 90ppm/Cel TC, 0.00000015uF, 0201, | Knowles Capacitors | D15AHR15G5LAD vs D15AHR15G5LY |