Part Details for D15AHR09D1TET by Knowles Capacitors
Overview of D15AHR09D1TET by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D15AHR09D1TET
D15AHR09D1TET CAD Models
D15AHR09D1TET Part Data Attributes
|
D15AHR09D1TET
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D15AHR09D1TET
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 555.5556% +Tol, 555.5556% -Tol, AH, 90ppm/Cel TC, 0.00000009uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 9e-8 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
JESD-609 Code | e2 | |
Length | 0.508 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 555.5556% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 555.5556% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | AH | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Terminal Finish | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 0.381 mm |
Alternate Parts for D15AHR09D1TET
This table gives cross-reference parts and alternative options found for D15AHR09D1TET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D15AHR09D1TET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D15AHR09D1TAT | Ceramic Capacitor, Ceramic, 100V, 555.5556% +Tol, 555.5556% -Tol, AH, 90ppm/Cel TC, 0.00000009uF, 0201, | Knowles Capacitors | D15AHR09D1TET vs D15AHR09D1TAT |
D15AHR09D1PYD | Ceramic Capacitor, Ceramic, 100V, 555.5556% +Tol, 555.5556% -Tol, AH, 90ppm/Cel TC, 0.00000009uF, 0201, | Knowles Capacitors | D15AHR09D1TET vs D15AHR09D1PYD |
D15AHR09D1MY | Ceramic Capacitor, Ceramic, 100V, 555.5556% +Tol, 555.5556% -Tol, AH, 90ppm/Cel TC, 0.00000009uF, 0201, | Knowles Capacitors | D15AHR09D1TET vs D15AHR09D1MY |
D15AHR09D1PEE | Ceramic Capacitor, Ceramic, 100V, 555.5556% +Tol, 555.5556% -Tol, AH, 90ppm/Cel TC, 0.00000009uF, 0201, | Knowles Capacitors | D15AHR09D1TET vs D15AHR09D1PEE |
D15AHR09D1MAD | Ceramic Capacitor, Ceramic, 100V, 555.5556% +Tol, 555.5556% -Tol, AH, 90ppm/Cel TC, 0.00000009uF, 0201, | Knowles Capacitors | D15AHR09D1TET vs D15AHR09D1MAD |
D15AHR09D1TYE | Ceramic Capacitor, Ceramic, 100V, 555.5556% +Tol, 555.5556% -Tol, AH, 90ppm/Cel TC, 0.00000009uF, 0201, | Knowles Capacitors | D15AHR09D1TET vs D15AHR09D1TYE |
D15AHR09D1PAT | Ceramic Capacitor, Ceramic, 100V, 555.5556% +Tol, 555.5556% -Tol, AH, 90ppm/Cel TC, 0.00000009uF, 0201, | Knowles Capacitors | D15AHR09D1TET vs D15AHR09D1PAT |
D15AHR09D1MDD | Ceramic Capacitor, Ceramic, 100V, 555.5556% +Tol, 555.5556% -Tol, AH, 90ppm/Cel TC, 0.00000009uF, 0201, | Knowles Capacitors | D15AHR09D1TET vs D15AHR09D1MDD |
D15AHR09D1TE | Ceramic Capacitor, Ceramic, 100V, 555.5556% +Tol, 555.5556% -Tol, AH, 90ppm/Cel TC, 0.00000009uF, 0201, | Knowles Capacitors | D15AHR09D1TET vs D15AHR09D1TE |
D15AHR09D1MD | Ceramic Capacitor, Ceramic, 100V, 555.5556% +Tol, 555.5556% -Tol, AH, 90ppm/Cel TC, 0.00000009uF, 0201, | Knowles Capacitors | D15AHR09D1TET vs D15AHR09D1MD |