Part Details for D15AHR09A1SBT by Knowles Capacitors
Overview of D15AHR09A1SBT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D15AHR09A1SBT
D15AHR09A1SBT CAD Models
D15AHR09A1SBT Part Data Attributes
|
D15AHR09A1SBT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D15AHR09A1SBT
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 55.5556% +Tol, 55.5556% -Tol, AH, 90ppm/Cel TC, 0.00000009uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 9e-8 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
Length | 0.508 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 55.5556% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 55.5556% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | AH | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 0.381 mm |
Alternate Parts for D15AHR09A1SBT
This table gives cross-reference parts and alternative options found for D15AHR09A1SBT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D15AHR09A1SBT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D15AHR09A1SA | Ceramic Capacitor, Ceramic, 100V, 55.5556% +Tol, 55.5556% -Tol, AH, 90ppm/Cel TC, 0.00000009uF, 0201, | Knowles Capacitors | D15AHR09A1SBT vs D15AHR09A1SA |
D15AHR09A1SED | Ceramic Capacitor, Ceramic, 100V, 55.5556% +Tol, 55.5556% -Tol, AH, 90ppm/Cel TC, 0.00000009uF, 0201, | Knowles Capacitors | D15AHR09A1SBT vs D15AHR09A1SED |
D15AHR09A1AED | Ceramic Capacitor, Ceramic, 100V, 55.5556% +Tol, 55.5556% -Tol, AH, 90ppm/Cel TC, 0.00000009uF, 0201, | Knowles Capacitors | D15AHR09A1SBT vs D15AHR09A1AED |
D15AHR09A1ABD | Ceramic Capacitor, Ceramic, 100V, 55.5556% +Tol, 55.5556% -Tol, AH, 90ppm/Cel TC, 0.00000009uF, 0201, | Knowles Capacitors | D15AHR09A1SBT vs D15AHR09A1ABD |
D15AHR09A1SDT | Ceramic Capacitor, Ceramic, 100V, 55.5556% +Tol, 55.5556% -Tol, AH, 90ppm/Cel TC, 0.00000009uF, 0201, | Knowles Capacitors | D15AHR09A1SBT vs D15AHR09A1SDT |
D15AHR09A1SE | Ceramic Capacitor, Ceramic, 100V, 55.5556% +Tol, 55.5556% -Tol, AH, 90ppm/Cel TC, 0.00000009uF, 0201, | Knowles Capacitors | D15AHR09A1SBT vs D15AHR09A1SE |
D15AHR09A1AEE | Ceramic Capacitor, Ceramic, 100V, 55.5556% +Tol, 55.5556% -Tol, AH, 90ppm/Cel TC, 0.00000009uF, 0201, | Knowles Capacitors | D15AHR09A1SBT vs D15AHR09A1AEE |
D15AHR09A1SXE | Ceramic Capacitor, Ceramic, 100V, 55.5556% +Tol, 55.5556% -Tol, AH, 90ppm/Cel TC, 0.00000009uF, 0201, | Knowles Capacitors | D15AHR09A1SBT vs D15AHR09A1SXE |
D15AHR09A1ADT | Ceramic Capacitor, Ceramic, 100V, 55.5556% +Tol, 55.5556% -Tol, AH, 90ppm/Cel TC, 0.00000009uF, 0201, | Knowles Capacitors | D15AHR09A1SBT vs D15AHR09A1ADT |
D15AHR09A1AB | Ceramic Capacitor, Ceramic, 100V, 55.5556% +Tol, 55.5556% -Tol, AH, 90ppm/Cel TC, 0.00000009uF, 0201, | Knowles Capacitors | D15AHR09A1SBT vs D15AHR09A1AB |