Part Details for D15AHR08D1SDD by Knowles Capacitors
Overview of D15AHR08D1SDD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D15AHR08D1SDD
D15AHR08D1SDD CAD Models
D15AHR08D1SDD Part Data Attributes
|
D15AHR08D1SDD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D15AHR08D1SDD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 100V, 625% +Tol, 625% -Tol, AH, 90ppm/Cel TC, 0.00000008uF, 0201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 8e-8 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.152 mm | |
Length | 0.508 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 625% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 625% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | AH | |
Temperature Coefficient | 90ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 0.381 mm |
Alternate Parts for D15AHR08D1SDD
This table gives cross-reference parts and alternative options found for D15AHR08D1SDD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D15AHR08D1SDD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D15AHR08D1SDT | Ceramic Capacitor, Ceramic, 100V, 625% +Tol, 625% -Tol, AH, 90ppm/Cel TC, 0.00000008uF, 0201, | Knowles Capacitors | D15AHR08D1SDD vs D15AHR08D1SDT |
D15AHR08D1ABT | Ceramic Capacitor, Ceramic, 100V, 625% +Tol, 625% -Tol, AH, 90ppm/Cel TC, 0.00000008uF, 0201, | Knowles Capacitors | D15AHR08D1SDD vs D15AHR08D1ABT |
D15AHR08D1SAT | Ceramic Capacitor, Ceramic, 100V, 625% +Tol, 625% -Tol, AH, 90ppm/Cel TC, 0.00000008uF, 0201, | Knowles Capacitors | D15AHR08D1SDD vs D15AHR08D1SAT |
D15AHR08D1SX | Ceramic Capacitor, Ceramic, 100V, 625% +Tol, 625% -Tol, AH, 90ppm/Cel TC, 0.00000008uF, 0201, | Knowles Capacitors | D15AHR08D1SDD vs D15AHR08D1SX |
D15AHR08D1AED | Ceramic Capacitor, Ceramic, 100V, 625% +Tol, 625% -Tol, AH, 90ppm/Cel TC, 0.00000008uF, 0201, | Knowles Capacitors | D15AHR08D1SDD vs D15AHR08D1AED |
D15AHR08D1AD | Ceramic Capacitor, Ceramic, 100V, 625% +Tol, 625% -Tol, AH, 90ppm/Cel TC, 0.00000008uF, 0201, | Knowles Capacitors | D15AHR08D1SDD vs D15AHR08D1AD |
D15AHR08D1AYD | Ceramic Capacitor, Ceramic, 100V, 625% +Tol, 625% -Tol, AH, 90ppm/Cel TC, 0.00000008uF, 0201, | Knowles Capacitors | D15AHR08D1SDD vs D15AHR08D1AYD |
D15AHR08D1SXE | Ceramic Capacitor, Ceramic, 100V, 625% +Tol, 625% -Tol, AH, 90ppm/Cel TC, 0.00000008uF, 0201, | Knowles Capacitors | D15AHR08D1SDD vs D15AHR08D1SXE |
D15AHR08D1SYD | Ceramic Capacitor, Ceramic, 100V, 625% +Tol, 625% -Tol, AH, 90ppm/Cel TC, 0.00000008uF, 0201, | Knowles Capacitors | D15AHR08D1SDD vs D15AHR08D1SYD |
D15AHR08D1AY | Ceramic Capacitor, Ceramic, 100V, 625% +Tol, 625% -Tol, AH, 90ppm/Cel TC, 0.00000008uF, 0201, | Knowles Capacitors | D15AHR08D1SDD vs D15AHR08D1AY |