D159C20C0KL6UJ5R
Description: CAPACITOR, CERAMIC, 500 V, C0K, 0.0000015 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT

Overview of D159C20C0KL6UJ5R by Vishay BCcomponents

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for D159C20C0KL6UJ5R by Vishay BCcomponents
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for D159C20C0KL6UJ5R by Vishay BCcomponents

D159C20C0KL6UJ5R
Vishay BCcomponents
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
, 2016
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.23.00.60
Capacitance
0.0000015 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
9 mm
JESD-609 Code
e3
Length
5 mm
Manufacturer Series
D
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
16.6667%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
DISK PACKAGE
Package Style
Radial
Packing Method
AMMO PACK
Positive Tolerance
16.6667%
Rated (DC) Voltage (URdc)
500 V
Series
D(500V)NARROW
Size Code
2016
Surface Mount
NO
Temperature Characteristics Code
C0K
Temperature Coefficient
250ppm/Cel ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
4 mm
Want to compare parts?
  1. D159C20C0KL6UJ5R
    Vishay BCcomponents
    CAPACITOR, CERAMIC, 500 V, C0K, 0.0000015 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for D159C20C0KL6UJ5R

This table gives cross-reference parts and alternative options found for D159C20C0KL6UJ5R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D159C20C0KL6UJ5R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
D159C20C0KL6TJ5R Ceramic Capacitor, Ceramic, 500V, 16.6667% +Tol, 16.6667% -Tol, C0K, 250ppm/Cel TC, 0.0000015uF, Through Hole Mount, 2016, RADIAL LEADED, ROHS COMPLIANT Vishay Intertechnologies D159C20C0KL6UJ5R vs D159C20C0KL6TJ5R
D159C20C0KL63J5R CAPACITOR, CERAMIC, 500 V, C0K, 0.0000015 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Vishay BCcomponents D159C20C0KL6UJ5R vs D159C20C0KL63J5R
D159C20C0KL6UJ5R Ceramic Capacitor, Ceramic, 500V, 16.6667% +Tol, 16.6667% -Tol, C0K, 250ppm/Cel TC, 0.0000015uF, Through Hole Mount, 2016, RADIAL LEADED, ROHS COMPLIANT Vishay Intertechnologies D159C20C0KL6UJ5R vs D159C20C0KL6UJ5R
D159C20C0KL6TJ5R CAPACITOR, CERAMIC, 500 V, C0K, 0.0000015 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Vishay BCcomponents D159C20C0KL6UJ5R vs D159C20C0KL6TJ5R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D159C20C0KL6UJ5R by Vishay BCcomponents.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D159C20C0KL6UJ5R by Vishay BCcomponents

Select Manufacturer
Which Manufacturer of D159C20C0KL6UJ5R would you like to use for your alert(s)?
  • Please alert me when D159C20C0KL6UJ5R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D159C20C0KL6UJ5R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D159C20C0KL6UJ5R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D159C20C0KL6UJ5R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D159C20C0KL6UJ5R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D159C20C0KL6UJ5R by Vishay BCcomponents

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: