There are no models available for this part yet.
Overview of D152K25Y5PH6UL2R by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Space Technology
Audio and Video Systems
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for D152K25Y5PH6UL2R by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91K7627
|
Newark | D 100V 1,5Nf ±10% Y5P Ammo E3 |Vishay D152K25Y5PH6UL2R RoHS: Not Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0430 | Buy Now | |
DISTI #
D152K25Y5PH6UL2R
|
Avnet Americas | D 100V 1,5nF ±10% Y5P AMMO e3 - Ammo Pack (Alt: D152K25Y5PH6UL2R) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0286 / $0.0323 | Buy Now | |
DISTI #
594-D152K25Y5PH6UL2R
|
Mouser Electronics | Ceramic Disc Capacitors D 100V 1,5nF +/-10% Y5P AMMO e3 RoHS: Compliant | 0 |
|
$0.0310 / $0.2400 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Lead time: 36 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0306 | Buy Now |
CAD Models for D152K25Y5PH6UL2R by Vishay Intertechnologies
Part Data Attributes for D152K25Y5PH6UL2R by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
RADIAL LEADED, ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.23.00.60
|
Factory Lead Time
|
10 Weeks
|
Capacitance
|
0.0015 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
6.5 mm
|
JESD-609 Code
|
e3
|
Length
|
6.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Package Shape
|
DISK PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Surface Mount
|
NO
|
Temperature Characteristics Code
|
Y5P
|
Temperature Coefficient
|
10% ppm/°C
|
Terminal Finish
|
Tin (Sn) - hot dipped
|
Terminal Pitch
|
2.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
4 mm
|
Alternate Parts for D152K25Y5PH6UL2R
This table gives cross-reference parts and alternative options found for D152K25Y5PH6UL2R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D152K25Y5PH6UL2R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D152K25Y5PH6TJ5R | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.0015uF, Through Hole Mount, 2616, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | D152K25Y5PH6UL2R vs D152K25Y5PH6TJ5R |
D152K25Y5PH63L2R | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.0015uF, Through Hole Mount, 2616, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | D152K25Y5PH6UL2R vs D152K25Y5PH63L2R |
D152K25Y5PH6TL2R | CAPACITOR, CERAMIC, 100 V, Y5P, 0.0015 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | D152K25Y5PH6UL2R vs D152K25Y5PH6TL2R |
D152K25Y5PH6TL2R | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.0015uF, Through Hole Mount, 2616, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | D152K25Y5PH6UL2R vs D152K25Y5PH6TL2R |
D152K25Y5PH63J5R | Ceramic Capacitor, Ceramic, 100V, 10% +Tol, 10% -Tol, Y5P, 10% TC, 0.0015uF, Through Hole Mount, 2616, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | D152K25Y5PH6UL2R vs D152K25Y5PH63J5R |
D152K25Y5PH6UJ5R | CAPACITOR, CERAMIC, 100 V, Y5P, 0.0015 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | D152K25Y5PH6UL2R vs D152K25Y5PH6UJ5R |