Part Details for D1461S45TXPSA2 by Infineon Technologies AG
Overview of D1461S45TXPSA2 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Automotive
Price & Stock for D1461S45TXPSA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
D1461S45TXPSA2-ND
|
DigiKey | DIODE GEN PURP 1720A D10026K-1 Lead time: 98 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
DISTI #
D1461S45TXPSA2
|
Avnet Americas | Fast Rectifier Diode (non Schottky) 4500V 1460A - Trays (Alt: D1461S45TXPSA2) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Container: Tray | 0 |
|
RFQ | |
DISTI #
SP000096651
|
EBV Elektronik | Fast Rectifier Diode (non Schottky) 4500V 1460A (Alt: SP000096651) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for D1461S45TXPSA2
D1461S45TXPSA2 CAD Models
D1461S45TXPSA2 Part Data Attributes
|
D1461S45TXPSA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
D1461S45TXPSA2
Infineon Technologies AG
Rectifier Diode, 1 Phase, 1 Element, 1720A, 4500V V(RRM), Silicon,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | FREEWHEELING DIODE | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-CEDB-N2 | |
Non-rep Pk Forward Current-Max | 24500 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1720 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Rep Pk Reverse Voltage-Max | 4500 V | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | END |