Part Details for D14325-0.500 by ITTI Company Limited
Overview of D14325-0.500 by ITTI Company Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Part Details for D14325-0.500
D14325-0.500 CAD Models
D14325-0.500 Part Data Attributes
|
D14325-0.500
ITTI Company Limited
Buy Now
Datasheet
|
Compare Parts:
D14325-0.500
ITTI Company Limited
Oscillator, 0.5MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ITTI CO LTD | |
Reach Compliance Code | unknown | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | DIP4/14,.3 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 20 mA | |
Surface Mount | NO |