Part Details for D13-M3643T01 by Quest Microwave Inc
Overview of D13-M3643T01 by Quest Microwave Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for D13-M3643T01
D13-M3643T01 CAD Models
D13-M3643T01 Part Data Attributes
|
D13-M3643T01
Quest Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
D13-M3643T01
Quest Microwave Inc
Isolator, 3600MHz Min, 4300MHz Max
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | QUEST MICROWAVE INC | |
Reach Compliance Code | unknown | |
Construction | MODULE | |
Input Power-Max (CW) | 44.77 dBm | |
Insertion Loss-Max | 0.5 dB | |
Operating Frequency-Max | 4300 MHz | |
Operating Frequency-Min | 3600 MHz | |
RF/Microwave Device Type | ISOLATOR | |
VSWR-Max | 1.3 |