-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 300W, 12V V(RWM), Unidirectional, 1 Element, Silicon, X1-DFN1006-2, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9040
|
Newark | Tvs Diode, Unidir, 12V, 300W, X1-Dfn1006 Rohs Compliant: Yes |Diodes Inc. D12V0H1U2LP-7B RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7385 |
|
$0.0660 / $0.3410 | Buy Now |
DISTI #
D12V0H1U2LP-7BDICT-ND
|
DigiKey | TVS DIODE 12VWM 23VC DFN1006-2 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
121615 In Stock |
|
$0.0313 / $0.1800 | Buy Now |
DISTI #
D12V0H1U2LP-7B
|
Avnet Americas | Diode TVS Single Uni-Directional 12V 300W 2-Pin DFN T/R - Tape and Reel (Alt: D12V0H1U2LP-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 110000 Factory Stock |
|
$0.0300 | Buy Now |
DISTI #
621-D12V0H1U2LP7B
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1-Ch Unidirect TVS 80pF 12V 13A RoHS: Compliant | 28974 |
|
$0.0360 / $0.1800 | Buy Now |
|
Future Electronics | ESD Suppressor TVS Diode 12V Automotive 2-Pin RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0316 / $0.0349 | Buy Now |
|
Future Electronics | ESD Suppressor TVS Diode 12V Automotive 2-Pin RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0316 / $0.0349 | Buy Now |
|
Bristol Electronics | 9948 |
|
RFQ | ||
|
Quest Components | 7958 |
|
$0.0522 / $0.2610 | Buy Now | |
DISTI #
D12V0H1U2LP-7B
|
TME | Diode: TVS, 300W, 13.3÷15.75V, 13A, unidirectional, X1-DFN1006-2 Min Qty: 1 | 0 |
|
$0.0398 / $0.1664 | RFQ |
DISTI #
D12V0H1U2LP-7B
|
Avnet Asia | Diode TVS Single Uni-Directional 12V 300W 2-Pin DFN T/R (Alt: D12V0H1U2LP-7B) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0588 / $0.0658 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
D12V0H1U2LP-7B
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
D12V0H1U2LP-7B
Diodes Incorporated
Trans Voltage Suppressor Diode, 300W, 12V V(RWM), Unidirectional, 1 Element, Silicon, X1-DFN1006-2, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | X1-DFN1006-2, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Breakdown Voltage-Max | 15.75 V | |
Breakdown Voltage-Min | 13.3 V | |
Breakdown Voltage-Nom | 14.525 V | |
Clamping Voltage-Max | 23 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |