Part Details for D12PIR04J5TXT by Knowles Capacitors
Overview of D12PIR04J5TXT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D12PIR04J5TXT
D12PIR04J5TXT CAD Models
D12PIR04J5TXT Part Data Attributes
|
D12PIR04J5TXT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D12PIR04J5TXT
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, PI, 105ppm/Cel TC, 0.00000004uF, 0101,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0101 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4e-8 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
JESD-609 Code | e2 | |
Length | 0.381 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0101 | |
Surface Mount | YES | |
Temperature Characteristics Code | PI | |
Temperature Coefficient | 105ppm/Cel ppm/°C | |
Terminal Finish | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 0.305 mm |
Alternate Parts for D12PIR04J5TXT
This table gives cross-reference parts and alternative options found for D12PIR04J5TXT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D12PIR04J5TXT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D12PIR04J5TBE | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, PI, 105ppm/Cel TC, 0.00000004uF, 0101, | Knowles Capacitors | D12PIR04J5TXT vs D12PIR04J5TBE |
D10PIR04J5TAE | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, PI, 105ppm/Cel TC, 0.00000004uF, 0101, | Knowles Capacitors | D12PIR04J5TXT vs D10PIR04J5TAE |
D10PIR04J5PXE | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, PI, 105ppm/Cel TC, 0.00000004uF, 0101, | Knowles Capacitors | D12PIR04J5TXT vs D10PIR04J5PXE |
D12PIR04J5PAD | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, PI, 105ppm/Cel TC, 0.00000004uF, 0101, | Knowles Capacitors | D12PIR04J5TXT vs D12PIR04J5PAD |
D10PIR04J5MXD | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, PI, 105ppm/Cel TC, 0.00000004uF, 0101, | Knowles Capacitors | D12PIR04J5TXT vs D10PIR04J5MXD |
D12PIR04J5PAT | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, PI, 105ppm/Cel TC, 0.00000004uF, 0101, | Knowles Capacitors | D12PIR04J5TXT vs D12PIR04J5PAT |
D10PIR04J5TED | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, PI, 105ppm/Cel TC, 0.00000004uF, 0101, | Knowles Capacitors | D12PIR04J5TXT vs D10PIR04J5TED |
D10PIR04J5MBD | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, PI, 105ppm/Cel TC, 0.00000004uF, 0101, | Knowles Capacitors | D12PIR04J5TXT vs D10PIR04J5MBD |
D12PIR04J5PDT | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, PI, 105ppm/Cel TC, 0.00000004uF, 0101, | Knowles Capacitors | D12PIR04J5TXT vs D12PIR04J5PDT |
D12PIR04J5MBE | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, PI, 105ppm/Cel TC, 0.00000004uF, 0101, | Knowles Capacitors | D12PIR04J5TXT vs D12PIR04J5MBE |