Part Details for D12PGR07D5LBE by Knowles Capacitors
Overview of D12PGR07D5LBE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D12PGR07D5LBE
D12PGR07D5LBE CAD Models
D12PGR07D5LBE Part Data Attributes
|
D12PGR07D5LBE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D12PGR07D5LBE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 714.2857% +Tol, 714.2857% -Tol, PG, 22% TC, 0.00000007uF, 0101,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0101 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 7e-8 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 0.381 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 714.2857% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Non-Specified | |
Positive Tolerance | 714.2857% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0101 | |
Surface Mount | YES | |
Temperature Characteristics Code | PG | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | FLAT; ONE SURFACE | |
Width | 0.305 mm |
Alternate Parts for D12PGR07D5LBE
This table gives cross-reference parts and alternative options found for D12PGR07D5LBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D12PGR07D5LBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D12PGR07D5LX | Ceramic Capacitor, Ceramic, 50V, 714.2857% +Tol, 714.2857% -Tol, PG, 22% TC, 0.00000007uF, 0101, | Knowles Capacitors | D12PGR07D5LBE vs D12PGR07D5LX |
D12PGR07D5LXD | Ceramic Capacitor, Ceramic, 50V, 714.2857% +Tol, 714.2857% -Tol, PG, 22% TC, 0.00000007uF, 0101, | Knowles Capacitors | D12PGR07D5LBE vs D12PGR07D5LXD |
D12PGR07D5LEE | Ceramic Capacitor, Ceramic, 50V, 714.2857% +Tol, 714.2857% -Tol, PG, 22% TC, 0.00000007uF, 0101, | Knowles Capacitors | D12PGR07D5LBE vs D12PGR07D5LEE |
D12PGR07D5LET | Ceramic Capacitor, Ceramic, 50V, 714.2857% +Tol, 714.2857% -Tol, PG, 22% TC, 0.00000007uF, 0101, | Knowles Capacitors | D12PGR07D5LBE vs D12PGR07D5LET |
D12PGR07D5LXE | Ceramic Capacitor, Ceramic, 50V, 714.2857% +Tol, 714.2857% -Tol, PG, 22% TC, 0.00000007uF, 0101, | Knowles Capacitors | D12PGR07D5LBE vs D12PGR07D5LXE |
D12PGR07D5LD | Ceramic Capacitor, Ceramic, 50V, 714.2857% +Tol, 714.2857% -Tol, PG, 22% TC, 0.00000007uF, 0101, | Knowles Capacitors | D12PGR07D5LBE vs D12PGR07D5LD |
D12PGR07D5LYD | Ceramic Capacitor, Ceramic, 50V, 714.2857% +Tol, 714.2857% -Tol, PG, 22% TC, 0.00000007uF, 0101, | Knowles Capacitors | D12PGR07D5LBE vs D12PGR07D5LYD |
D12PGR07D5LE | Ceramic Capacitor, Ceramic, 50V, 714.2857% +Tol, 714.2857% -Tol, PG, 22% TC, 0.00000007uF, 0101, | Knowles Capacitors | D12PGR07D5LBE vs D12PGR07D5LE |
D12PGR07D5LA | Ceramic Capacitor, Ceramic, 50V, 714.2857% +Tol, 714.2857% -Tol, PG, 22% TC, 0.00000007uF, 0101, | Knowles Capacitors | D12PGR07D5LBE vs D12PGR07D5LA |
D12PGR07D5LDT | Ceramic Capacitor, Ceramic, 50V, 714.2857% +Tol, 714.2857% -Tol, PG, 22% TC, 0.00000007uF, 0101, | Knowles Capacitors | D12PGR07D5LBE vs D12PGR07D5LDT |