Part Details for D12LAR06A5SBD by Knowles Capacitors
Overview of D12LAR06A5SBD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D12LAR06A5SBD
D12LAR06A5SBD CAD Models
D12LAR06A5SBD Part Data Attributes
|
D12LAR06A5SBD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D12LAR06A5SBD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 83.3333% +Tol, 83.3333% -Tol, LA, 115ppm/Cel TC, 0.00000006uF, 0101,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0101 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 6e-8 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 0.381 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 83.3333% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 83.3333% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0101 | |
Surface Mount | YES | |
Temperature Characteristics Code | LA | |
Temperature Coefficient | 115ppm/Cel ppm/°C | |
Terminal Shape | FLAT | |
Width | 0.305 mm |
Alternate Parts for D12LAR06A5SBD
This table gives cross-reference parts and alternative options found for D12LAR06A5SBD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D12LAR06A5SBD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D12LAR06A5ABD | Ceramic Capacitor, Ceramic, 50V, 83.3333% +Tol, 83.3333% -Tol, LA, 115ppm/Cel TC, 0.00000006uF, 0101, | Knowles Capacitors | D12LAR06A5SBD vs D12LAR06A5ABD |
D12LAR06A5AXT | Ceramic Capacitor, Ceramic, 50V, 83.3333% +Tol, 83.3333% -Tol, LA, 115ppm/Cel TC, 0.00000006uF, 0101, | Knowles Capacitors | D12LAR06A5SBD vs D12LAR06A5AXT |
D12LAR06A5SAD | Ceramic Capacitor, Ceramic, 50V, 83.3333% +Tol, 83.3333% -Tol, LA, 115ppm/Cel TC, 0.00000006uF, 0101, | Knowles Capacitors | D12LAR06A5SBD vs D12LAR06A5SAD |
D12LAR06A5SA | Ceramic Capacitor, Ceramic, 50V, 83.3333% +Tol, 83.3333% -Tol, LA, 115ppm/Cel TC, 0.00000006uF, 0101, | Knowles Capacitors | D12LAR06A5SBD vs D12LAR06A5SA |
D12LAR06A5AYD | Ceramic Capacitor, Ceramic, 50V, 83.3333% +Tol, 83.3333% -Tol, LA, 115ppm/Cel TC, 0.00000006uF, 0101, | Knowles Capacitors | D12LAR06A5SBD vs D12LAR06A5AYD |
D12LAR06A5AED | Ceramic Capacitor, Ceramic, 50V, 83.3333% +Tol, 83.3333% -Tol, LA, 115ppm/Cel TC, 0.00000006uF, 0101, | Knowles Capacitors | D12LAR06A5SBD vs D12LAR06A5AED |
D12LAR06A5AEE | Ceramic Capacitor, Ceramic, 50V, 83.3333% +Tol, 83.3333% -Tol, LA, 115ppm/Cel TC, 0.00000006uF, 0101, | Knowles Capacitors | D12LAR06A5SBD vs D12LAR06A5AEE |
D12LAR06A5AXD | Ceramic Capacitor, Ceramic, 50V, 83.3333% +Tol, 83.3333% -Tol, LA, 115ppm/Cel TC, 0.00000006uF, 0101, | Knowles Capacitors | D12LAR06A5SBD vs D12LAR06A5AXD |
D12LAR06A5AYE | Ceramic Capacitor, Ceramic, 50V, 83.3333% +Tol, 83.3333% -Tol, LA, 115ppm/Cel TC, 0.00000006uF, 0101, | Knowles Capacitors | D12LAR06A5SBD vs D12LAR06A5AYE |
D12LAR06A5ADT | Ceramic Capacitor, Ceramic, 50V, 83.3333% +Tol, 83.3333% -Tol, LA, 115ppm/Cel TC, 0.00000006uF, 0101, | Knowles Capacitors | D12LAR06A5SBD vs D12LAR06A5ADT |