Part Details for D12LAR05M5MET by Knowles Capacitors
Overview of D12LAR05M5MET by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D12LAR05M5MET
D12LAR05M5MET CAD Models
D12LAR05M5MET Part Data Attributes
|
D12LAR05M5MET
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D12LAR05M5MET
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, LA, 115ppm/Cel TC, 0.00000005uF, 0101,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0101 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 5e-8 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
JESD-609 Code | e4 | |
Length | 0.381 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0101 | |
Surface Mount | YES | |
Temperature Characteristics Code | LA | |
Temperature Coefficient | 115ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | ONE SURFACE | |
Width | 0.305 mm |
Alternate Parts for D12LAR05M5MET
This table gives cross-reference parts and alternative options found for D12LAR05M5MET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D12LAR05M5MET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D12LAR05M5TED | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, LA, 115ppm/Cel TC, 0.00000005uF, 0101, | Knowles Capacitors | D12LAR05M5MET vs D12LAR05M5TED |
D12LAR05M5PYD | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, LA, 115ppm/Cel TC, 0.00000005uF, 0101, | Knowles Capacitors | D12LAR05M5MET vs D12LAR05M5PYD |
D12LAR05M5MYE | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, LA, 115ppm/Cel TC, 0.00000005uF, 0101, | Knowles Capacitors | D12LAR05M5MET vs D12LAR05M5MYE |
D12LAR05M5MED | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, LA, 115ppm/Cel TC, 0.00000005uF, 0101, | Knowles Capacitors | D12LAR05M5MET vs D12LAR05M5MED |
D12LAR05M5PE | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, LA, 115ppm/Cel TC, 0.00000005uF, 0101, | Knowles Capacitors | D12LAR05M5MET vs D12LAR05M5PE |
D12LAR05M5TX | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, LA, 115ppm/Cel TC, 0.00000005uF, 0101, | Knowles Capacitors | D12LAR05M5MET vs D12LAR05M5TX |
D12LAR05M5TYD | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, LA, 115ppm/Cel TC, 0.00000005uF, 0101, | Knowles Capacitors | D12LAR05M5MET vs D12LAR05M5TYD |
D12LAR05M5MDD | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, LA, 115ppm/Cel TC, 0.00000005uF, 0101, | Knowles Capacitors | D12LAR05M5MET vs D12LAR05M5MDD |
D12LAR05M5PYT | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, LA, 115ppm/Cel TC, 0.00000005uF, 0101, | Knowles Capacitors | D12LAR05M5MET vs D12LAR05M5PYT |
D12LAR05M5TET | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, LA, 115ppm/Cel TC, 0.00000005uF, 0101, | Knowles Capacitors | D12LAR05M5MET vs D12LAR05M5TET |