Part Details for D12LAR05C5TAT by Knowles Capacitors
Overview of D12LAR05C5TAT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D12LAR05C5TAT
D12LAR05C5TAT CAD Models
D12LAR05C5TAT Part Data Attributes
|
D12LAR05C5TAT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D12LAR05C5TAT
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 500% +Tol, 500% -Tol, LA, 115ppm/Cel TC, 0.00000005uF, 0101,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0101 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 5e-8 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
JESD-609 Code | e2 | |
Length | 0.381 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 500% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 500% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0101 | |
Surface Mount | YES | |
Temperature Characteristics Code | LA | |
Temperature Coefficient | 115ppm/Cel ppm/°C | |
Terminal Finish | Tin/Gold (Sn/Au) - with Nickel (Ni) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 0.305 mm |
Alternate Parts for D12LAR05C5TAT
This table gives cross-reference parts and alternative options found for D12LAR05C5TAT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D12LAR05C5TAT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D12LAR05C5MDT | Ceramic Capacitor, Ceramic, 50V, 500% +Tol, 500% -Tol, LA, 115ppm/Cel TC, 0.00000005uF, 0101, | Knowles Capacitors | D12LAR05C5TAT vs D12LAR05C5MDT |
D12LAR05C5MAT | Ceramic Capacitor, Ceramic, 50V, 500% +Tol, 500% -Tol, LA, 115ppm/Cel TC, 0.00000005uF, 0101, | Knowles Capacitors | D12LAR05C5TAT vs D12LAR05C5MAT |
D12LAR05C5PDD | Ceramic Capacitor, Ceramic, 50V, 500% +Tol, 500% -Tol, LA, 115ppm/Cel TC, 0.00000005uF, 0101, | Knowles Capacitors | D12LAR05C5TAT vs D12LAR05C5PDD |
D12LAR05C5PXE | Ceramic Capacitor, Ceramic, 50V, 500% +Tol, 500% -Tol, LA, 115ppm/Cel TC, 0.00000005uF, 0101, | Knowles Capacitors | D12LAR05C5TAT vs D12LAR05C5PXE |
D12LAR05C5MED | Ceramic Capacitor, Ceramic, 50V, 500% +Tol, 500% -Tol, LA, 115ppm/Cel TC, 0.00000005uF, 0101, | Knowles Capacitors | D12LAR05C5TAT vs D12LAR05C5MED |
D12LAR05C5MY | Ceramic Capacitor, Ceramic, 50V, 500% +Tol, 500% -Tol, LA, 115ppm/Cel TC, 0.00000005uF, 0101, | Knowles Capacitors | D12LAR05C5TAT vs D12LAR05C5MY |
D12LAR05C5TED | Ceramic Capacitor, Ceramic, 50V, 500% +Tol, 500% -Tol, LA, 115ppm/Cel TC, 0.00000005uF, 0101, | Knowles Capacitors | D12LAR05C5TAT vs D12LAR05C5TED |
D12LAR05C5TD | Ceramic Capacitor, Ceramic, 50V, 500% +Tol, 500% -Tol, LA, 115ppm/Cel TC, 0.00000005uF, 0101, | Knowles Capacitors | D12LAR05C5TAT vs D12LAR05C5TD |
D12LAR05C5PET | Ceramic Capacitor, Ceramic, 50V, 500% +Tol, 500% -Tol, LA, 115ppm/Cel TC, 0.00000005uF, 0101, | Knowles Capacitors | D12LAR05C5TAT vs D12LAR05C5PET |
D12LAR05C5MD | Ceramic Capacitor, Ceramic, 50V, 500% +Tol, 500% -Tol, LA, 115ppm/Cel TC, 0.00000005uF, 0101, | Knowles Capacitors | D12LAR05C5TAT vs D12LAR05C5MD |