Datasheets
D12LAR05B5SED by: Knowles Capacitors

Ceramic Capacitor, Ceramic, 50V, 200% +Tol, 200% -Tol, LA, 115ppm/Cel TC, 0.00000005uF, 0101,

Part Details for D12LAR05B5SED by Knowles Capacitors

Overview of D12LAR05B5SED by Knowles Capacitors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Part Details for D12LAR05B5SED

D12LAR05B5SED CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D12LAR05B5SED Part Data Attributes

D12LAR05B5SED Knowles Capacitors
Buy Now Datasheet
Compare Parts:
D12LAR05B5SED Knowles Capacitors Ceramic Capacitor, Ceramic, 50V, 200% +Tol, 200% -Tol, LA, 115ppm/Cel TC, 0.00000005uF, 0101,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KNOWLES PRECISION DEVICES
Package Description , 0101
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 5e-8 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.102 mm
Length 0.381 mm
Mounting Feature SURFACE MOUNT
Multilayer No
Negative Tolerance 200%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Axial
Positive Tolerance 200%
Rated (DC) Voltage (URdc) 50 V
Size Code 0101
Surface Mount YES
Temperature Characteristics Code LA
Temperature Coefficient 115ppm/Cel ppm/°C
Terminal Shape FLAT
Width 0.305 mm

Alternate Parts for D12LAR05B5SED

This table gives cross-reference parts and alternative options found for D12LAR05B5SED. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D12LAR05B5SED, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
D12LAR05B5SE Ceramic Capacitor, Ceramic, 50V, 200% +Tol, 200% -Tol, LA, 115ppm/Cel TC, 0.00000005uF, 0101, Knowles Capacitors D12LAR05B5SED vs D12LAR05B5SE
D12LAR05B5SAD Ceramic Capacitor, Ceramic, 50V, 200% +Tol, 200% -Tol, LA, 115ppm/Cel TC, 0.00000005uF, 0101, Knowles Capacitors D12LAR05B5SED vs D12LAR05B5SAD
D12LAR05B5AAE Ceramic Capacitor, Ceramic, 50V, 200% +Tol, 200% -Tol, LA, 115ppm/Cel TC, 0.00000005uF, 0101, Knowles Capacitors D12LAR05B5SED vs D12LAR05B5AAE
D12LAR05B5SXT Ceramic Capacitor, Ceramic, 50V, 200% +Tol, 200% -Tol, LA, 115ppm/Cel TC, 0.00000005uF, 0101, Knowles Capacitors D12LAR05B5SED vs D12LAR05B5SXT
D12LAR05B5SAE Ceramic Capacitor, Ceramic, 50V, 200% +Tol, 200% -Tol, LA, 115ppm/Cel TC, 0.00000005uF, 0101, Knowles Capacitors D12LAR05B5SED vs D12LAR05B5SAE
D12LAR05B5SBD Ceramic Capacitor, Ceramic, 50V, 200% +Tol, 200% -Tol, LA, 115ppm/Cel TC, 0.00000005uF, 0101, Knowles Capacitors D12LAR05B5SED vs D12LAR05B5SBD
D12LAR05B5SET Ceramic Capacitor, Ceramic, 50V, 200% +Tol, 200% -Tol, LA, 115ppm/Cel TC, 0.00000005uF, 0101, Knowles Capacitors D12LAR05B5SED vs D12LAR05B5SET
D12LAR05B5AE Ceramic Capacitor, Ceramic, 50V, 200% +Tol, 200% -Tol, LA, 115ppm/Cel TC, 0.00000005uF, 0101, Knowles Capacitors D12LAR05B5SED vs D12LAR05B5AE
D12LAR05B5SXE Ceramic Capacitor, Ceramic, 50V, 200% +Tol, 200% -Tol, LA, 115ppm/Cel TC, 0.00000005uF, 0101, Knowles Capacitors D12LAR05B5SED vs D12LAR05B5SXE
D12LAR05B5AXT Ceramic Capacitor, Ceramic, 50V, 200% +Tol, 200% -Tol, LA, 115ppm/Cel TC, 0.00000005uF, 0101, Knowles Capacitors D12LAR05B5SED vs D12LAR05B5AXT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D12LAR05B5SED by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D12LAR05B5SED by Knowles Capacitors

Select Manufacturer
Which Manufacturer of D12LAR05B5SED would you like to use for your alert(s)?
  • Please alert me when D12LAR05B5SED inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D12LAR05B5SED alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D12LAR05B5SED to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D12LAR05B5SED alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D12LAR05B5SED.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D12LAR05B5SED by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: