Datasheets
D12LAR04A5SD by: Knowles Capacitors

Ceramic Capacitor, Ceramic, 50V, 125% +Tol, 125% -Tol, LA, 115ppm/Cel TC, 0.00000004uF, 0101,

Part Details for D12LAR04A5SD by Knowles Capacitors

Overview of D12LAR04A5SD by Knowles Capacitors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research

Part Details for D12LAR04A5SD

D12LAR04A5SD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

D12LAR04A5SD Part Data Attributes

D12LAR04A5SD Knowles Capacitors
Buy Now Datasheet
Compare Parts:
D12LAR04A5SD Knowles Capacitors Ceramic Capacitor, Ceramic, 50V, 125% +Tol, 125% -Tol, LA, 115ppm/Cel TC, 0.00000004uF, 0101,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer KNOWLES PRECISION DEVICES
Package Description , 0101
Reach Compliance Code compliant
ECCN Code EAR99
Capacitance 4e-8 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.102 mm
Length 0.381 mm
Mounting Feature SURFACE MOUNT
Multilayer No
Negative Tolerance 125%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style Axial
Packing Method Waffle Pack
Positive Tolerance 125%
Rated (DC) Voltage (URdc) 50 V
Size Code 0101
Surface Mount YES
Temperature Characteristics Code LA
Temperature Coefficient 115ppm/Cel ppm/°C
Terminal Shape FLAT
Width 0.305 mm

Alternate Parts for D12LAR04A5SD

This table gives cross-reference parts and alternative options found for D12LAR04A5SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D12LAR04A5SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
D12LAR04A5AE Ceramic Capacitor, Ceramic, 50V, 125% +Tol, 125% -Tol, LA, 115ppm/Cel TC, 0.00000004uF, 0101, Knowles Capacitors D12LAR04A5SD vs D12LAR04A5AE
D12LAR04A5AET Ceramic Capacitor, Ceramic, 50V, 125% +Tol, 125% -Tol, LA, 115ppm/Cel TC, 0.00000004uF, 0101, Knowles Capacitors D12LAR04A5SD vs D12LAR04A5AET
D12LAR04A5AXE Ceramic Capacitor, Ceramic, 50V, 125% +Tol, 125% -Tol, LA, 115ppm/Cel TC, 0.00000004uF, 0101, Knowles Capacitors D12LAR04A5SD vs D12LAR04A5AXE
D12LAR04A5SDE Ceramic Capacitor, Ceramic, 50V, 125% +Tol, 125% -Tol, LA, 115ppm/Cel TC, 0.00000004uF, 0101, Knowles Capacitors D12LAR04A5SD vs D12LAR04A5SDE
D12LAR04A5AY Ceramic Capacitor, Ceramic, 50V, 125% +Tol, 125% -Tol, LA, 115ppm/Cel TC, 0.00000004uF, 0101, Knowles Capacitors D12LAR04A5SD vs D12LAR04A5AY
D12LAR04A5ABT Ceramic Capacitor, Ceramic, 50V, 125% +Tol, 125% -Tol, LA, 115ppm/Cel TC, 0.00000004uF, 0101, Knowles Capacitors D12LAR04A5SD vs D12LAR04A5ABT
D12LAR04A5AA Ceramic Capacitor, Ceramic, 50V, 125% +Tol, 125% -Tol, LA, 115ppm/Cel TC, 0.00000004uF, 0101, Knowles Capacitors D12LAR04A5SD vs D12LAR04A5AA
D12LAR04A5SA Ceramic Capacitor, Ceramic, 50V, 125% +Tol, 125% -Tol, LA, 115ppm/Cel TC, 0.00000004uF, 0101, Knowles Capacitors D12LAR04A5SD vs D12LAR04A5SA
D12LAR04A5SBD Ceramic Capacitor, Ceramic, 50V, 125% +Tol, 125% -Tol, LA, 115ppm/Cel TC, 0.00000004uF, 0101, Knowles Capacitors D12LAR04A5SD vs D12LAR04A5SBD
D12LAR04A5AB Ceramic Capacitor, Ceramic, 50V, 125% +Tol, 125% -Tol, LA, 115ppm/Cel TC, 0.00000004uF, 0101, Knowles Capacitors D12LAR04A5SD vs D12LAR04A5AB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for D12LAR04A5SD by Knowles Capacitors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: D12LAR04A5SD by Knowles Capacitors

Select Manufacturer
Which Manufacturer of D12LAR04A5SD would you like to use for your alert(s)?
  • Please alert me when D12LAR04A5SD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for D12LAR04A5SD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for D12LAR04A5SD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for D12LAR04A5SD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for D12LAR04A5SD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare D12LAR04A5SD by Knowles Capacitors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: