Part Details for D12LAR03B5PA by Knowles Capacitors
Overview of D12LAR03B5PA by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D12LAR03B5PA
D12LAR03B5PA CAD Models
D12LAR03B5PA Part Data Attributes
|
D12LAR03B5PA
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D12LAR03B5PA
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, LA, 115+/-20ppm/Cel TC, 0.00000003uF, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.23.00.20 | |
Capacitance | 3e-8 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | LA | |
Temperature Coefficient | 115+/-20ppm/Cel ppm/°C | |
Terminal Finish | Nickel/Gold (Ni/Au) | |
Terminal Shape | ONE SURFACE |
Alternate Parts for D12LAR03B5PA
This table gives cross-reference parts and alternative options found for D12LAR03B5PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D12LAR03B5PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D12LAR03C5PX | Ceramic Capacitor, Ceramic, 50V, LA, 115+/-20ppm/Cel TC, 0.00000003uF, Surface Mount, 0201, CHIP | Knowles Capacitors | D12LAR03B5PA vs D12LAR03C5PX |
D12LAR03C5PB | Ceramic Capacitor, Ceramic, 50V, LA, 115+/-20ppm/Cel TC, 0.00000003uF, Surface Mount, 0201, CHIP | Knowles Capacitors | D12LAR03B5PA vs D12LAR03C5PB |
D12LAR03D5PX | Ceramic Capacitor, Ceramic, 50V, LA, 115+/-20ppm/Cel TC, 0.00000003uF, Surface Mount, 0201, CHIP | Knowles Capacitors | D12LAR03B5PA vs D12LAR03D5PX |