Part Details for D12CF0R2A5PB by Knowles Capacitors
Overview of D12CF0R2A5PB by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D12CF0R2A5PB
D12CF0R2A5PB CAD Models
D12CF0R2A5PB Part Data Attributes
|
D12CF0R2A5PB
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D12CF0R2A5PB
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 25% +Tol, 25% -Tol, CF, -/+15ppm/Cel TC, 0.0000002uF, 0101,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0101 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2e-7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 0.381 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 25% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 25% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0101 | |
Surface Mount | YES | |
Temperature Characteristics Code | CF | |
Temperature Coefficient | 15ppm/Cel ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel/Vanadium (Ni/V) barrier | |
Terminal Shape | ONE SURFACE | |
Width | 0.305 mm |
Alternate Parts for D12CF0R2A5PB
This table gives cross-reference parts and alternative options found for D12CF0R2A5PB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D12CF0R2A5PB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
D12CF0R2A5MBT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 25% +Tol, 25% -Tol, CF, -/+15ppm/Cel TC, 0.0000002uF, 0101, | D12CF0R2A5PB vs D12CF0R2A5MBT |
D12CF0R2A5PED | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 25% +Tol, 25% -Tol, CF, -/+15ppm/Cel TC, 0.0000002uF, 0101, | D12CF0R2A5PB vs D12CF0R2A5PED |
D12CF0R2A5PBD | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 25% +Tol, 25% -Tol, CF, -/+15ppm/Cel TC, 0.0000002uF, 0101, | D12CF0R2A5PB vs D12CF0R2A5PBD |
D12CF0R2A5TBE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 25% +Tol, 25% -Tol, CF, -/+15ppm/Cel TC, 0.0000002uF, 0101, | D12CF0R2A5PB vs D12CF0R2A5TBE |
D12CF0R2A5TX | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 25% +Tol, 25% -Tol, CF, -/+15ppm/Cel TC, 0.0000002uF, 0101, | D12CF0R2A5PB vs D12CF0R2A5TX |
D12CF0R2A5MB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 25% +Tol, 25% -Tol, CF, -/+15ppm/Cel TC, 0.0000002uF, 0101, | D12CF0R2A5PB vs D12CF0R2A5MB |
D12CF0R2A5MXD | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 25% +Tol, 25% -Tol, CF, -/+15ppm/Cel TC, 0.0000002uF, 0101, | D12CF0R2A5PB vs D12CF0R2A5MXD |
D12CF0R2A5PXT | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 25% +Tol, 25% -Tol, CF, -/+15ppm/Cel TC, 0.0000002uF, 0101, | D12CF0R2A5PB vs D12CF0R2A5PXT |
D12CF0R2A5MBE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 25% +Tol, 25% -Tol, CF, -/+15ppm/Cel TC, 0.0000002uF, 0101, | D12CF0R2A5PB vs D12CF0R2A5MBE |
D12CF0R2A5PBE | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 50V, 25% +Tol, 25% -Tol, CF, -/+15ppm/Cel TC, 0.0000002uF, 0101, | D12CF0R2A5PB vs D12CF0R2A5PBE |