Part Details for D12BT240B5SET by Knowles Capacitors
Overview of D12BT240B5SET by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D12BT240B5SET
D12BT240B5SET CAD Models
D12BT240B5SET Part Data Attributes
|
D12BT240B5SET
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D12BT240B5SET
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 0.4167% +Tol, 0.4167% -Tol, BT, 0.000024uF, 0101,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0101 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000024 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 0.381 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 0.4167% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 0.4167% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0101 | |
Surface Mount | YES | |
Temperature Characteristics Code | BT | |
Terminal Shape | FLAT | |
Width | 0.305 mm |
Alternate Parts for D12BT240B5SET
This table gives cross-reference parts and alternative options found for D12BT240B5SET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D12BT240B5SET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D12BT240B5ADD | Ceramic Capacitor, Ceramic, 50V, 0.4167% +Tol, 0.4167% -Tol, BT, 0.000024uF, 0101, | Knowles Capacitors | D12BT240B5SET vs D12BT240B5ADD |
D12BT240B5ABT | Ceramic Capacitor, Ceramic, 50V, 0.4167% +Tol, 0.4167% -Tol, BT, 0.000024uF, 0101, | Knowles Capacitors | D12BT240B5SET vs D12BT240B5ABT |
D12BT240B5SDE | Ceramic Capacitor, Ceramic, 50V, 0.4167% +Tol, 0.4167% -Tol, BT, 0.000024uF, 0101, | Knowles Capacitors | D12BT240B5SET vs D12BT240B5SDE |
D12BT240B5SBE | Ceramic Capacitor, Ceramic, 50V, 0.4167% +Tol, 0.4167% -Tol, BT, 0.000024uF, 0101, | Knowles Capacitors | D12BT240B5SET vs D12BT240B5SBE |
D12BT240B5SAE | Ceramic Capacitor, Ceramic, 50V, 0.4167% +Tol, 0.4167% -Tol, BT, 0.000024uF, 0101, | Knowles Capacitors | D12BT240B5SET vs D12BT240B5SAE |
D12BT240B5SAD | Ceramic Capacitor, Ceramic, 50V, 0.4167% +Tol, 0.4167% -Tol, BT, 0.000024uF, 0101, | Knowles Capacitors | D12BT240B5SET vs D12BT240B5SAD |
D12BT240B5ADT | Ceramic Capacitor, Ceramic, 50V, 0.4167% +Tol, 0.4167% -Tol, BT, 0.000024uF, 0101, | Knowles Capacitors | D12BT240B5SET vs D12BT240B5ADT |
D12BT240B5SY | Ceramic Capacitor, Ceramic, 50V, 0.4167% +Tol, 0.4167% -Tol, BT, 0.000024uF, 0101, | Knowles Capacitors | D12BT240B5SET vs D12BT240B5SY |
D12BT240B5SXT | Ceramic Capacitor, Ceramic, 50V, 0.4167% +Tol, 0.4167% -Tol, BT, 0.000024uF, 0101, | Knowles Capacitors | D12BT240B5SET vs D12BT240B5SXT |
D12BT240B5ABD | Ceramic Capacitor, Ceramic, 50V, 0.4167% +Tol, 0.4167% -Tol, BT, 0.000024uF, 0101, | Knowles Capacitors | D12BT240B5SET vs D12BT240B5ABD |