Part Details for D12BJ220A5SA by Knowles Capacitors
Overview of D12BJ220A5SA by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for D12BJ220A5SA
D12BJ220A5SA CAD Models
D12BJ220A5SA Part Data Attributes
|
D12BJ220A5SA
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D12BJ220A5SA
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 0.2273% +Tol, 0.2273% -Tol, BJ, 0.000022uF, 0101,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0101 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 0.381 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 0.2273% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Packing Method | Waffle Pack | |
Positive Tolerance | 0.2273% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0101 | |
Surface Mount | YES | |
Temperature Characteristics Code | BJ | |
Terminal Shape | FLAT | |
Width | 0.305 mm |
Alternate Parts for D12BJ220A5SA
This table gives cross-reference parts and alternative options found for D12BJ220A5SA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D12BJ220A5SA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D12BJ220A5ABT | Ceramic Capacitor, Ceramic, 50V, 0.2273% +Tol, 0.2273% -Tol, BJ, 0.000022uF, 0101, | Knowles Capacitors | D12BJ220A5SA vs D12BJ220A5ABT |
D12BJ220A5AXT | Ceramic Capacitor, Ceramic, 50V, 0.2273% +Tol, 0.2273% -Tol, BJ, 0.000022uF, 0101, | Knowles Capacitors | D12BJ220A5SA vs D12BJ220A5AXT |
D12BJ220A5SB | Ceramic Capacitor, Ceramic, 50V, 0.2273% +Tol, 0.2273% -Tol, BJ, 0.000022uF, 0101, | Knowles Capacitors | D12BJ220A5SA vs D12BJ220A5SB |
D12BJ220A5SYD | Ceramic Capacitor, Ceramic, 50V, 0.2273% +Tol, 0.2273% -Tol, BJ, 0.000022uF, 0101, | Knowles Capacitors | D12BJ220A5SA vs D12BJ220A5SYD |
D12BJ220A5AD | Ceramic Capacitor, Ceramic, 50V, 0.2273% +Tol, 0.2273% -Tol, BJ, 0.000022uF, 0101, | Knowles Capacitors | D12BJ220A5SA vs D12BJ220A5AD |
D12BJ220A5AB | Ceramic Capacitor, Ceramic, 50V, 0.2273% +Tol, 0.2273% -Tol, BJ, 0.000022uF, 0101, | Knowles Capacitors | D12BJ220A5SA vs D12BJ220A5AB |
D12BJ220A5AYE | Ceramic Capacitor, Ceramic, 50V, 0.2273% +Tol, 0.2273% -Tol, BJ, 0.000022uF, 0101, | Knowles Capacitors | D12BJ220A5SA vs D12BJ220A5AYE |
D12BJ220A5SET | Ceramic Capacitor, Ceramic, 50V, 0.2273% +Tol, 0.2273% -Tol, BJ, 0.000022uF, 0101, | Knowles Capacitors | D12BJ220A5SA vs D12BJ220A5SET |
D12BJ220A5AAD | Ceramic Capacitor, Ceramic, 50V, 0.2273% +Tol, 0.2273% -Tol, BJ, 0.000022uF, 0101, | Knowles Capacitors | D12BJ220A5SA vs D12BJ220A5AAD |
D12BJ220A5SBT | Ceramic Capacitor, Ceramic, 50V, 0.2273% +Tol, 0.2273% -Tol, BJ, 0.000022uF, 0101, | Knowles Capacitors | D12BJ220A5SA vs D12BJ220A5SBT |