Part Details for D12BJ150J5LA by Knowles Capacitors
Overview of D12BJ150J5LA by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Part Details for D12BJ150J5LA
D12BJ150J5LA CAD Models
D12BJ150J5LA Part Data Attributes
|
D12BJ150J5LA
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D12BJ150J5LA
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BJ, 0.000015uF, 0101,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0101 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 0.381 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Non-Specified | |
Packing Method | Waffle Pack | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0101 | |
Surface Mount | YES | |
Temperature Characteristics Code | BJ | |
Terminal Shape | FLAT; ONE SURFACE | |
Width | 0.305 mm |
Alternate Parts for D12BJ150J5LA
This table gives cross-reference parts and alternative options found for D12BJ150J5LA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D12BJ150J5LA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D12BJ150J5LX | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BJ, 0.000015uF, 0101, | Knowles Capacitors | D12BJ150J5LA vs D12BJ150J5LX |
D10BJ150J5LDT | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BJ, 0.000015uF, 0101, | Knowles Capacitors | D12BJ150J5LA vs D10BJ150J5LDT |
D10BJ150J5LXT | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BJ, 0.000015uF, 0101, | Knowles Capacitors | D12BJ150J5LA vs D10BJ150J5LXT |
D12BJ150J5LBE | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BJ, 0.000015uF, 0101, | Knowles Capacitors | D12BJ150J5LA vs D12BJ150J5LBE |
D10BJ150J5LE | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BJ, 0.000015uF, 0101, | Knowles Capacitors | D12BJ150J5LA vs D10BJ150J5LE |
D12BJ150J5LB | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BJ, 0.000015uF, 0101, | Knowles Capacitors | D12BJ150J5LA vs D12BJ150J5LB |
D12BJ150J5LEE | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BJ, 0.000015uF, 0101, | Knowles Capacitors | D12BJ150J5LA vs D12BJ150J5LEE |
D12BJ150J5LDT | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BJ, 0.000015uF, 0101, | Knowles Capacitors | D12BJ150J5LA vs D12BJ150J5LDT |
D10BJ150J5LBD | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BJ, 0.000015uF, 0101, | Knowles Capacitors | D12BJ150J5LA vs D10BJ150J5LBD |
D10BJ150J5LYT | Ceramic Capacitor, Ceramic, 50V, 5% +Tol, 5% -Tol, BJ, 0.000015uF, 0101, | Knowles Capacitors | D12BJ150J5LA vs D10BJ150J5LYT |