Part Details for D12BF3R6M5AYE by Knowles Capacitors
Overview of D12BF3R6M5AYE by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D12BF3R6M5AYE
D12BF3R6M5AYE CAD Models
D12BF3R6M5AYE Part Data Attributes
|
D12BF3R6M5AYE
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D12BF3R6M5AYE
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BF, 0.0000036uF, 0101,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0101 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0000036 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
Length | 0.381 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0101 | |
Surface Mount | YES | |
Temperature Characteristics Code | BF | |
Terminal Shape | FLAT | |
Width | 0.305 mm |
Alternate Parts for D12BF3R6M5AYE
This table gives cross-reference parts and alternative options found for D12BF3R6M5AYE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D12BF3R6M5AYE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D12BF3R6M5AB | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BF, 0.0000036uF, 0101, | Knowles Capacitors | D12BF3R6M5AYE vs D12BF3R6M5AB |
D12BF3R6M5ADT | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BF, 0.0000036uF, 0101, | Knowles Capacitors | D12BF3R6M5AYE vs D12BF3R6M5ADT |
D12BF3R6M5SYT | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BF, 0.0000036uF, 0101, | Knowles Capacitors | D12BF3R6M5AYE vs D12BF3R6M5SYT |
D12BF3R6M5AET | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BF, 0.0000036uF, 0101, | Knowles Capacitors | D12BF3R6M5AYE vs D12BF3R6M5AET |
D12BF3R6M5SAT | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BF, 0.0000036uF, 0101, | Knowles Capacitors | D12BF3R6M5AYE vs D12BF3R6M5SAT |
D12BF3R6M5ADE | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BF, 0.0000036uF, 0101, | Knowles Capacitors | D12BF3R6M5AYE vs D12BF3R6M5ADE |
D12BF3R6M5SBE | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BF, 0.0000036uF, 0101, | Knowles Capacitors | D12BF3R6M5AYE vs D12BF3R6M5SBE |
D12BF3R6M5SET | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BF, 0.0000036uF, 0101, | Knowles Capacitors | D12BF3R6M5AYE vs D12BF3R6M5SET |
D12BF3R6M5SE | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BF, 0.0000036uF, 0101, | Knowles Capacitors | D12BF3R6M5AYE vs D12BF3R6M5SE |
D12BF3R6M5AXE | Ceramic Capacitor, Ceramic, 50V, 20% +Tol, 20% -Tol, BF, 0.0000036uF, 0101, | Knowles Capacitors | D12BF3R6M5AYE vs D12BF3R6M5AXE |