Part Details for D12BC110F5MXD by Knowles Capacitors
Overview of D12BC110F5MXD by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for D12BC110F5MXD
D12BC110F5MXD CAD Models
D12BC110F5MXD Part Data Attributes
|
D12BC110F5MXD
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
D12BC110F5MXD
Knowles Capacitors
Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BC, 0.000011uF, 0101,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 0101 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000011 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.102 mm | |
JESD-609 Code | e4 | |
Length | 0.381 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0101 | |
Surface Mount | YES | |
Temperature Characteristics Code | BC | |
Terminal Finish | Gold (Au) | |
Terminal Shape | ONE SURFACE | |
Width | 0.305 mm |
Alternate Parts for D12BC110F5MXD
This table gives cross-reference parts and alternative options found for D12BC110F5MXD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of D12BC110F5MXD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D12BC110F5PED | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BC, 0.000011uF, 0101, | Knowles Capacitors | D12BC110F5MXD vs D12BC110F5PED |
D12BC110F5PET | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BC, 0.000011uF, 0101, | Knowles Capacitors | D12BC110F5MXD vs D12BC110F5PET |
D12BC110F5PYE | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BC, 0.000011uF, 0101, | Knowles Capacitors | D12BC110F5MXD vs D12BC110F5PYE |
D12BC110F5TBE | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BC, 0.000011uF, 0101, | Knowles Capacitors | D12BC110F5MXD vs D12BC110F5TBE |
D12BC110F5PXE | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BC, 0.000011uF, 0101, | Knowles Capacitors | D12BC110F5MXD vs D12BC110F5PXE |
D12BC110F5TYT | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BC, 0.000011uF, 0101, | Knowles Capacitors | D12BC110F5MXD vs D12BC110F5TYT |
D12BC110F5MBD | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BC, 0.000011uF, 0101, | Knowles Capacitors | D12BC110F5MXD vs D12BC110F5MBD |
D12BC110F5MD | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BC, 0.000011uF, 0101, | Knowles Capacitors | D12BC110F5MXD vs D12BC110F5MD |
D12BC110F5TEE | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BC, 0.000011uF, 0101, | Knowles Capacitors | D12BC110F5MXD vs D12BC110F5TEE |
D12BC110F5PDD | Ceramic Capacitor, Ceramic, 50V, 1% +Tol, 1% -Tol, BC, 0.000011uF, 0101, | Knowles Capacitors | D12BC110F5MXD vs D12BC110F5PDD |